Wire: coaxial; HELU

Wire: coaxial; HELU, RG180B/U, RG62A/U, RG71B/U, RG-H62A/U, RG11A/U, RG179B/U, RG187A/U |EN|
Manufacturer
Type of wirecoaxial
Number of cores1
Applicationtelecommunication;
data transmission
Symbol Kind of cable Shield structure Kind of core Core Operating temp. Insulation colour Øext. cable Wave imp. Wire insulation material Kind of material Conform to the norm Core diameter
[°C] [mm] [Ω] [mm]
RG180B/U RG180B/U shielded, silver plated copper braid CCS, silver plated stranded -55...200 brown or white 3.7 95 FEP - - 7
RG62A/U RG62A/U shielded, braid made of copper wires CCS wire -35...80 black 6.2 93 PVC - MIL-C-17 1
RG71B/U RG71B/U shielded twofold, tinned copper braid, braid made of copper wires CCS wire -50...70 black 6.2 93 PE - MIL-C-17 1
RG-H62A/U RG-H62A/U shielded, braid made of copper wires CCS wire -35...80 black 6.2 93 PE halogen free - 1
RG11A/U RG11A/U shielded, braid made of copper wires Cu, tinned stranded -35...80 black 10.3 75 PVC - MIL-C-17 7
RG179B/U RG179B/U shielded, silver plated copper braid CCS, silver plated stranded -55...200 brown or white 2.5 75 FEP - - 7
RG59B/U RG59B/U shielded, braid made of copper wires CCS wire -35...80 black 6.2 75 PVC - MIL-C-17 1
RG6A/U RG6A/U shielded twofold, braid made of copper wires, silver plated copper braid CCS wire -35...80 black 8.4 75 PVC - MIL-C-17 1
RG-H11A/U RG-H11A/U shielded, braid made of copper wires Cu, tinned stranded -35...80 black 10.3 75 PE halogen free - 7
RG-H59B/U RG-H59B/U shielded, braid made of copper wires CCS wire -35...80 black 6.4 75 PE halogen free - 1
RG174/U RG174U shielded, tinned copper braid CCS stranded -35...80 black 2.6 50 PVC - - 7
RG174A/U RG174A/U shielded, tinned copper braid CCS stranded -35...80 black 2.8 50 PVC - - 7
RG178B/U RG178B/U shielded, silver plated copper braid CCS, silver plated stranded -55...200 brown or white 1.8 50 FEP - - 7
RG213/U RG213/U shielded, braid made of copper wires Cu stranded -35...80 black 10.3 50 PVC - - 7
RG214/U RG214/U shielded twofold, silver plated copper braid Cu, silver plated stranded -35...80 black 10.8 50 PVC - - 7
RG223/U RG223/U shielded twofold, silver plated copper braid Cu, silver plated wire -35...80 black 5.2 50 PVC - - 1
RG316/U RG316/U shielded, silver plated copper braid CCS, silver plated stranded -55...200 brown 2.5 50 PTFE - - 7
RG58CU RG58C/U shielded, tinned copper braid Cu, tinned stranded -35...80 black 5 50 PVC - MIL-C-17 19
RG-H213/U RG-H213/U shielded, braid made of copper wires Cu stranded -35...80 black 10.3 50 PE halogen free - 7
RG-H58C/U RG-H58C/U shielded, tinned copper braid Cu, tinned stranded -35...80 black 5.4 50 PE halogen free - 19