Wire: coaxial; LAPP

Manufacturer
Type of wirecoaxial
Number of cores1
CPR standardno classification
Symbol Kind of cable Shield structure Kind of core Core Operating temperature Insulation colour Øext. cable Wave impedance Wire insulation material Kind of material Conform to the norm
[°C] [mm] [Ω]
LAPP-2XRG-59B/U RG59B/U shielded, braid made of copper wires CCS wire -40...80 black 6.15 75 PVC - MIL-C-17
LAPP-RG-174A/U RG174A/U shielded, tinned copper braid CCS stranded -40...80 black 2.8 50 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-59B/U RG59B/U shielded, braid made of copper wires CCS wire -40...80 black 6.15 75 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-62A/U RG62A/U shielded, braid made of copper wires CCS wire -40...80 black 6.15 100 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-6A/U RG6A/U shielded, braid made of copper wires CCS wire -40...80 black 8.43 75 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-178B/U RG178B/U shielded, silver plated copper braid CCS, silver plated stranded -55...200 transparent 1.81 50 FEP - MIL-C-17
LAPP-RG-187A/U RG187A/U shielded, silver plated copper braid CCS, silver plated stranded -55...260 white 2.54 75 PFA - MIL-C-17
LAPP-RG-188A/U RG188A/U shielded, silver plated copper braid CCS, silver plated stranded -55...230 white 2.7 50 PTFE - MIL-C-17
LAPP-RG-213/U RG213/U shielded, braid made of copper wires Cu stranded -40...80 black 10.29 50 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-11A/U RG11A/U shielded, braid made of copper wires Cu, tinned stranded -40...80 black 10.3 75 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-11A/U-OUT RG11A/U shielded, braid made of copper wires Cu, tinned stranded -40...80 black 12.1 75 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-58C/U RG58C/U shielded, tinned copper braid Cu, tinned stranded -40...80 black 4.95 50 PVC no flame propagation IEC 60332-1-2 MIL-C-17
LAPP-RG-214/U RG214/U shielded twofold, silver plated copper braid Cu, silver plated stranded -40...85 black 10.8 50 PVC no flame propagation IEC 60332-1-2
LAPP-RG-223/U RG223/U shielded twofold, silver plated copper braid Cu, silver plated wire -40...80 black 5.4 50 PVC no flame propagation IEC 60332-1-2 MIL-C-17