| Manufacturer | BITNER |
| Type of wire | coaxial |
| Kind of cable | RG6 |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Kind of core | Cu |
| Core | wire |
| Insulation colour | white |
| Øext. cable | 7.2mm |
| Wave impedance | 75Ω |
| Resistance to | UV rays |
| Application | signal transmission; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Number of cores | 1 |
| Core diameter | 1.05mm |
| Symbol | Product description |
|---|---|
| BITNER-LF0100.10 | Wire:coaxial;RG6;1x1.05mm;wire;Cu;PVC;white;Øcable:7.2mm |