Wire: coaxial; stranded; 50Ω; BELDEN

Manufacturer
Type of wirecoaxial
Number of cores1
Corestranded
Wave impedance50Ω
CPR standardEca
Wire insulation materialPVC
Insulation colourblack
Symbol Application Information Conform to the norm Kind of core Core diameter Shield structure Øext. cable Rated volt. Operating temperature Kind of cable Package contents Package contents - ft
[AWG] [mm] [V] [°C] [m] [ft]
8214.010100 GPS; indoor; outdoor The UL Label and Mark on full factory packaging only UL 1354 Cu 11 shielded, braid made of copper wires 10.2 300 -40...80 RG8 30 100
8214.0101000 GPS; indoor; outdoor The UL Label and Mark on full factory packaging only UL 1354 Cu 11 shielded, braid made of copper wires 10.2 300 -40...80 RG8 305 1000
8214.010500 GPS; indoor; outdoor The UL Label and Mark on full factory packaging only UL 1354 Cu 11 shielded, braid made of copper wires 10.2 300 -40...80 RG8 152 500
8259.010500 GPS; indoor - - Cu, tinned 20 shielded, tinned copper braid 4.9 1.9k -30...75 RG58 152 500