| Manufacturer | TASKER |
| Type of wire | coaxial |
| Symbol | Kind of cable | Shield structure | Kind of core | Core | Operating temperature | Insulation colour | Øext. cable | Wave imp. | Resistance to | Wire insulation material | Kind of material | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [Ω] | ||||||||||
| TAS-RG213U | RG213/U | shielded, braid made of copper wires | Cu | stranded | -15...70 | black | 10.4 | 50 | - | PVC | - | MIL-C-17 |
| TAS-RG214U | RG214/U | shielded twofold, silver plated copper braid | Cu, silver plated | stranded | -15...70 | black | 10.8 | 50 | - | PVC | - | MIL-C-17F |
| TAS-RG11AU | RG11A/U | shielded, braid made of copper wires | tinned, OFC | stranded | -15...70 | black | 10.3 | 75 | - | PVC | - | MIL-C-17F |
| TAS-RG174U | RG174A/U | shielded, braid made of copper wires | Cu | stranded | -15...70 | black | 2.8 | 50 | - | PVC | - | MIL-C-17F |
| TAS-RG178BU | RG178B/U | shielded, silver plated copper braid | CCS, silver plated | stranded | -60...200 | transparent | 1.8 | 50 | most of oils, most of solvents | PVC FirestoP® | halogen free, no flame propagation | MIL-C-17 |
| TAS-RG316U | RG316U | shielded, silver plated copper braid | CCS, silver plated | stranded | -60...200 | transparent | 2.53 | 50 | most of oils, most of solvents | PVC FirestoP® | halogen free, no flame propagation | MIL-C-17 |
| TAS-RG58CU | RG58CU | shielded, tinned copper braid | tinned, OFC | stranded | -15...70 | black | 5 | 50 | - | PVC | - | MIL-C-17F |
| TAS-RG58PUR | RG58 | shielded, tinned copper braid | tinned, OFC | stranded | -40...80 | black | 5 | 50 | to weather conditions, UV rays, mechanical stesses | PUR FirestoP® | halogen free, no flame propagation | MIL-C-17F |
| TAS-RG179U | RG179U | shielded, silver plated copper braid | CCS, silver plated | stranded | -60...200 | transparent | 2.54 | 75 | UV rays, most of oils, most of solvents | FEP FirestoP® | halogen free, no flame propagation | MIL-C-17 |
| TAS-RG223U | RG223U | shielded twofold, silver plated copper braid | Cu, silver plated | wire | -15...70 | black | 5.4 | 50 | - | PVC | - | MIL-C-17F |