Wire: coiled; Cu; stranded; black; PUR; HELU

Wire: coiled; Cu; stranded; black; PUR; HELU, HELUKABEL-85555, HELUKABEL-85571, HELUKABEL-85640 |EN|
Manufacturer
Type of wirecoiled
Shield structureunshielded
Rated volt.500V
Kind of coreCu
Corestranded
Operating temperature-25...70°C
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
Kind of cableH05BQ-F
Featuresstraight ends 200/200mm
Applicationwalk-in coolers;
industrial tools;
ABS installations
Flexibility class5
Wire insulation materialPUR
Symbol Øext. cable Number of cores Core section CPR standard Coil. cable leng. after stretch. Coil. cable leng. before stretch.
[mm] [mm2] [m] [m]
HELUKABEL-85640 3.9 2 0.25 no classification 2 0.5
HELUKABEL-85643 3.9 2 0.25 no classification 4 1
HELUKABEL-85659 4.6 4 0.25 no classification 4 1
HELUKABEL-85664 5.4 5 0.25 no classification 2 0.5
HELUKABEL-85728 4.6 2 0.5 no classification 2 0.5
HELUKABEL-85744 5 4 0.5 no classification 2 0.5
HELUKABEL-85774 7.4 8 0.5 no classification 1.2 0.3
HELUKABEL-85776 7.4 8 0.5 no classification 2 0.5
HELUKABEL-85779 7.4 8 0.5 no classification 4 1