Wire: control cable; alarm instalations; BELDEN

Manufacturer
Type of wirecontrol cable
Corestranded
Rated volt.300V
Wire insulation materialPVC
Package contents305m
Package contents - ft1000ft
CPR standardEca
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of core Number of cores No. of pairs Core diameter Øext. cable Shield structure Application Resistance to Conform to the norm Operating temperature Insulation colour Ground
[AWG] [mm] [°C]
5240F1.0021000 Cu, tinned 2 1 16 7.34 shielded, Al-PET foil for direct burial; alarm instalations; indoor; outdoor UV rays, water FT4 UL 1685 -30...105 red tinned copper strand 18AWG
5240F1.0101000 Cu, tinned 2 1 16 7.34 shielded, Al-PET foil for direct burial; alarm instalations; indoor; outdoor UV rays, water FT4 UL 1685 -30...105 black tinned copper strand 18AWG
5240U1.0091000 Cu, tinned 2 1 16 7.34 unshielded alarm instalations; indoor; outdoor UV rays FT4 IEC 60332-1-2 UL 1685 -30...105 white -
5240U1.0101000 Cu, tinned 2 1 16 7.34 unshielded alarm instalations; indoor; outdoor UV rays FT4 IEC 60332-1-2 UL 1685 -30...105 black -
5300F1.0081000 Cu, tinned 2 - 18 5.64 shielded, Al-PET foil alarm instalations; indoor; outdoor water IEC 60332-1-2 UL 1685 -20...105 grey tinned copper strand 20AWG
5300F1.0101000 Cu, tinned 2 - 18 5.64 shielded, Al-PET foil alarm instalations; indoor; outdoor water IEC 60332-1-2 UL 1685 -20...105 black tinned copper strand 20AWG
5300U1.0081000 Cu, tinned 2 - 18 5.23 unshielded alarm instalations; indoor; outdoor water UL 1685 -20...105 grey -
5300U1.0101000 Cu, tinned 2 - 18 5.23 unshielded alarm instalations; indoor; outdoor water UL 1685 -20...105 black -
5302U1.0041000 Cu, tinned 4 - 16 8.56 unshielded for direct burial; alarm instalations; indoor; outdoor oils, UV rays, water FT4 UL 1685 -20...105 yellow -
5302U1.0101000 Cu, tinned 4 - 16 8.56 unshielded for direct burial; alarm instalations; indoor; outdoor oils, UV rays, water FT4 UL 1685 -20...105 black -
5500F1.0081000 Cu, tinned 2 - 22 4.98 shielded, Al-PET foil alarm instalations; indoor; outdoor water IEC 60332-1-2 UL 1685 -20...105 grey tinned copper strand 24AWG
5500F1.0091001 Cu, tinned 2 - 22 4.98 shielded, Al-PET foil alarm instalations; indoor; outdoor water IEC 60332-1-2 UL 1685 -20...105 white tinned copper strand 24AWG
5541P1.0081000 Cu 4 2 22 6.07 shielded, pairs shielded with Al-PET foil alarm instalations; indoor; outdoor UV rays FT4 UL 1685 -20...105 grey tinned copper strand 24AWG
5541P1.0101000 Cu 4 2 22 6.07 shielded, pairs shielded with Al-PET foil alarm instalations; indoor; outdoor UV rays FT4 UL 1685 -20...105 black tinned copper strand 24AWG