| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Rated volt. | 300V |
| Operating temperature | -20...75°C |
| Core | stranded |
| Kind of core | Cu |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Wire insulation material | LSZH |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| CPR standard | no classification |
| Conform to the norm | CSA CMG FT4 UL CMG |
| Shield structure | shielded |
| Symbol | Shield structure | Ground | Core diameter | Øext. cable | Number of cores | No. of pairs | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | [m] | [ft] | ||||||
| 2463L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 24AWG | 22 | 6.1 | 8 | 4 | 4x2x22AWG | 305 | 1000 |
| 2463L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 24AWG | 22 | 6.1 | 8 | 4 | 4x2x22AWG | 30.5 | 100 |
| 2466L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 24AWG | 22 | 4.83 | 4 | 2 | 2x2x22AWG | 305 | 1000 |
| 2466L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 24AWG | 22 | 4.83 | 4 | 2 | 2x2x22AWG | 30.5 | 100 |
| 5471L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 3.61 | 2 | 1 | 1x2x24AWG | 305 | 1000 |
| 5471L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 3.61 | 2 | 1 | 1x2x24AWG | 30.5 | 100 |
| 5472L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.03 | 4 | 2 | 2x2x24AWG | 305 | 1000 |
| 5472L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.03 | 4 | 2 | 2x2x24AWG | 30.5 | 100 |
| 5473L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.33 | 6 | 3 | 3x2x24AWG | 305 | 1000 |
| 5473L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.33 | 6 | 3 | 3x2x24AWG | 30.5 | 100 |
| 5474L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.82 | 8 | 4 | 4x2x24AWG | 305 | 1000 |
| 5474L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 5.82 | 8 | 4 | 4x2x24AWG | 30.5 | 100 |
| 5476L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 6.91 | 12 | 6 | 6x2x24AWG | 305 | 1000 |
| 5476L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 6.91 | 12 | 6 | 6x2x24AWG | 30.5 | 100 |
| 5477L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 6.91 | 14 | 7 | 7x2x24AWG | 305 | 1000 |
| 5477L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 6.91 | 14 | 7 | 7x2x24AWG | 30.5 | 100 |
| 5478L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 7.47 | 16 | 8 | 8x2x24AWG | 305 | 1000 |
| 5478L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 7.47 | 16 | 8 | 8x2x24AWG | 30.5 | 100 |
| 5479L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 8.05 | 18 | 9 | 9x2x24AWG | 305 | 1000 |
| 5479L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 8.05 | 18 | 9 | 9x2x24AWG | 30.5 | 100 |
| 5480L-SL001 | Al-PET foil | tinned copper strand 24AWG | 24 | 8.71 | 20 | 10 | 10x2x24AWG | 305 | 1000 |
| 5480L-SL005 | Al-PET foil | tinned copper strand 24AWG | 24 | 8.71 | 20 | 10 | 10x2x24AWG | 30.5 | 100 |
| 6010L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 6.45 | 6 | 3 | 3x2x22AWG | 305 | 1000 |
| 6010L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 6.45 | 6 | 3 | 3x2x22AWG | 30.5 | 100 |
| 6012L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 8.43 | 12 | 6 | 6x2x22AWG | 305 | 1000 |
| 6012L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 8.43 | 12 | 6 | 6x2x22AWG | 30.5 | 100 |
| 6014L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 9.91 | 18 | 9 | 9x2x22AWG | 305 | 1000 |
| 6014L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 9.91 | 18 | 9 | 9x2x22AWG | 30.5 | 100 |
| 6017L-SL001 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 11.1 | 24 | 12 | 12x2x22AWG | 305 | 1000 |
| 6017L-SL005 | pairs shielded with Al-PET foil | tinned copper strand 22AWG | 22 | 11.1 | 24 | 12 | 12x2x22AWG | 30.5 | 100 |