Wire: control cable; ALPHA WIRE

Wire: control cable; ALPHA WIRE, 470021CY-CL033, 470021CY-CL321, 470021CY-GE033, 470021CY-GE321 |EN|
Manufacturer
Type of wirecontrol cable
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-30...70°C
Flexibility class5
Wire insulation materialPVC
Number of cores2
Core section1mm2
Core markingblack, numbered
Earth corenone
CPR standardno classification
Kind of materialno flame propagation
Resistance toUV rays, most of oils
Applicationindustrial applications;
control for machines
Manufacturer seriesPro-Met
Symbol Shield structure Insulation colour Øext. cable Package contents Package contents - ft
[mm] [m] [ft]
470021CY-CL033 shielded, tinned copper braid transparent 7.95 100 328
470021CY-CL321 shielded, tinned copper braid transparent 7.95 50 164
470021CY-GE033 shielded, tinned copper braid dark grey 7.95 100 328
470021CY-GE321 shielded, tinned copper braid dark grey 7.95 50 164
470021YY-GE033 unshielded dark grey 5.58 100 328
470021YY-GE321 unshielded dark grey 5.58 50 164