Wire: control cable; ALPHA WIRE

Wire: control cable; ALPHA WIRE, 470041CY-CL033, 470041CY-CL321, 470041CY-GE033, 470041CY-GE321 |EN|
Manufacturer
Type of wirecontrol cable
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-30...70°C
Flexibility class5
Wire insulation materialPVC
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Kind of materialno flame propagation
Resistance toUV rays, most of oils
Applicationindustrial applications;
control for machines
Manufacturer seriesPro-Met
Symbol Shield structure Insulation colour Øext. cable Number of cores Core section Package contents Package contents - ft
[mm] [mm2] [m] [ft]
470041CY-CL033 shielded, tinned copper braid transparent 9.25 4 1 100 328
470041CY-CL321 shielded, tinned copper braid transparent 9.25 4 1 50 164
470041CY-GE033 shielded, tinned copper braid dark grey 9.25 4 1 100 328
470041CY-GE321 shielded, tinned copper braid dark grey 9.25 4 1 50 164
470041YY-GE033 unshielded dark grey 6.58 4 1 100 328
470041YY-GE321 unshielded dark grey 6.58 4 1 50 164
470125YY-GE321 unshielded dark grey 9.23 12 0.5 50 164
470125YY-GE033 unshielded dark grey 9.23 12 0.5 100 328
470125CY-GE321 shielded, tinned copper braid dark grey 12 12 0.5 50 164
470125CY-GE033 shielded, tinned copper braid dark grey 12 12 0.5 100 328
470125CY-CL321 shielded, tinned copper braid transparent 12 12 0.5 50 164
470125CY-CL033 shielded, tinned copper braid transparent 12 12 0.5 100 328