| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Operating temperature | -20...80°C |
| Conform to the norm | CSA CMG FT4 UL 2464 UL CM VW-1 |
| Ground | tinned copper strand 24AWG |
| Symbol | Øext. cable | Number of cores | Core diameter | Cable structure AWG | Package contents - ft | Package contents |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | [m] | |||
| 6327-SL001 | 4.7 | 3 | 24 | 3x24AWG | 1000 | 305 |
| 6327-SL005 | 4.7 | 3 | 24 | 3x24AWG | 100 | 30.5 |
| 6328-SL001 | 4.98 | 4 | 24 | 4x24AWG | 1000 | 305 |
| 6328-SL005 | 4.98 | 4 | 24 | 4x24AWG | 100 | 30.5 |
| 6329-SL001 | 5.31 | 5 | 24 | 5x24AWG | 1000 | 305 |
| 6329-SL005 | 5.31 | 5 | 24 | 5x24AWG | 100 | 30.5 |
| 6330-SL001 | 5.66 | 6 | 24 | 6x24AWG | 1000 | 305 |
| 6330-SL005 | 5.66 | 6 | 24 | 6x24AWG | 100 | 30.5 |
| 6331-SL001 | 5.66 | 7 | 24 | 7x24AWG | 1000 | 305 |
| 6332-SL001 | 5.99 | 8 | 24 | 8x24AWG | 1000 | 305 |
| 6332-SL005 | 5.99 | 8 | 24 | 8x24AWG | 100 | 30.5 |
| 6333-SL001 | 6.35 | 9 | 24 | 9x24AWG | 1000 | 305 |
| 6333-SL005 | 6.35 | 9 | 24 | 9x24AWG | 100 | 30.5 |
| 6334-SL001 | 6.76 | 10 | 24 | 10x24AWG | 1000 | 305 |
| 6334-SL005 | 6.76 | 10 | 24 | 10x24AWG | 100 | 30.5 |
| 6335-SL001 | 7.42 | 15 | 24 | 15x24AWG | 1000 | 305 |
| 6335-SL005 | 7.42 | 15 | 24 | 15x24AWG | 100 | 30.5 |
| 6336-SL001 | 8.99 | 25 | 24 | 25x24AWG | 1000 | 305 |
| 6336-SL005 | 8.99 | 25 | 24 | 25x24AWG | 100 | 30.5 |
| 6337-SL001 | 10.11 | 37 | 24 | 37x24AWG | 1000 | 305 |
| 6338-SL001 | 11.4 | 50 | 24 | 50x24AWG | 1000 | 305 |
| 6339-SL001 | 5.03 | 3 | 22 | 3x22AWG | 1000 | 305 |
| 6339-SL005 | 5.03 | 3 | 22 | 3x22AWG | 100 | 30.5 |
| 6340-SL001 | 5.36 | 4 | 22 | 4x22AWG | 1000 | 305 |
| 6340-SL005 | 5.36 | 4 | 22 | 4x22AWG | 100 | 30.5 |
| 6341-SL001 | 5.74 | 5 | 22 | 5x22AWG | 1000 | 305 |
| 6341-SL005 | 5.74 | 5 | 22 | 5x22AWG | 100 | 30.5 |
| 6342-SL001 | 6.12 | 6 | 22 | 6x22AWG | 1000 | 305 |
| 6342-SL005 | 6.12 | 6 | 22 | 6x22AWG | 100 | 30.5 |
| 6343-SL001 | 6.12 | 7 | 22 | 7x22AWG | 1000 | 305 |
| 6343-SL005 | 6.12 | 7 | 22 | 7x22AWG | 100 | 30.5 |
| 6344-SL001 | 6.5 | 8 | 22 | 8x22AWG | 1000 | 305 |
| 6344-SL005 | 6.5 | 8 | 22 | 8x22AWG | 100 | 30.5 |
| 6345-SL001 | 6.91 | 9 | 22 | 9x22AWG | 1000 | 305 |
| 6345-SL005 | 6.91 | 9 | 22 | 9x22AWG | 100 | 30.5 |
| 6346-SL001 | 7.37 | 10 | 22 | 10x22AWG | 1000 | 305 |
| 6346-SL005 | 7.37 | 10 | 22 | 10x22AWG | 100 | 30.5 |
| 6347-SL001 | 8.13 | 15 | 22 | 15x22AWG | 1000 | 305 |
| 6347-SL005 | 8.13 | 15 | 22 | 15x22AWG | 100 | 30.5 |
| 6348-SL001 | 9.91 | 25 | 22 | 25x22AWG | 1000 | 305 |
| 6348-SL005 | 9.91 | 25 | 22 | 25x22AWG | 100 | 30.5 |
| 6349-SL001 | 11.18 | 37 | 22 | 37x22AWG | 1000 | 305 |
| 6349-SL005 | 11.18 | 37 | 22 | 37x22AWG | 100 | 30.5 |
| 6350-SL001 | 13.72 | 50 | 22 | 50x22AWG | 1000 | 305 |