| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -55...80°C |
| Wire insulation material | PVC |
| Insulation colour | white |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | UL 2576 VW-1 |
| CPR standard | no classification |
| Symbol | Øext. cable | Number of cores | Core diameter | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | |||
| 6622-WH005 | 3.94 | 2 | 24 | 2x24AWG | 30.5 | 100 |
| 6623-WH001 | 4.11 | 3 | 24 | 3x24AWG | 305 | 1000 |
| 6623-WH005 | 4.11 | 3 | 24 | 3x24AWG | 30.5 | 100 |
| 6624-WH001 | 4.39 | 4 | 24 | 4x24AWG | 305 | 1000 |
| 6624-WH005 | 4.39 | 4 | 24 | 4x24AWG | 30.5 | 100 |
| 6632-WH001 | 4.24 | 2 | 22 | 2x22AWG | 305 | 1000 |
| 6632-WH005 | 4.24 | 2 | 22 | 2x22AWG | 30.5 | 100 |
| 6633-WH001 | 4.45 | 3 | 22 | 3x22AWG | 305 | 1000 |
| 6633-WH005 | 4.45 | 3 | 22 | 3x22AWG | 30.5 | 100 |
| 6634-WH001 | 4.78 | 4 | 22 | 4x22AWG | 305 | 1000 |
| 6634-WH005 | 4.78 | 4 | 22 | 4x22AWG | 30.5 | 100 |
| 6642-WH001 | 4.65 | 2 | 20 | 2x20AWG | 305 | 1000 |
| 6642-WH005 | 4.65 | 2 | 20 | 2x20AWG | 30.5 | 100 |
| 6643-WH001 | 4.88 | 3 | 20 | 3x20AWG | 305 | 1000 |
| 6643-WH005 | 4.88 | 3 | 20 | 3x20AWG | 30.5 | 100 |
| 6644-WH001 | 5.26 | 4 | 20 | 4x20AWG | 305 | 1000 |
| 6644-WH005 | 5.26 | 4 | 20 | 4x20AWG | 30.5 | 100 |
| 6652-WH001 | 5.16 | 2 | 18 | 2x18AWG | 305 | 1000 |
| 6652-WH005 | 5.16 | 2 | 18 | 2x18AWG | 30.5 | 100 |
| 6653-WH001 | 5.44 | 3 | 18 | 3x18AWG | 305 | 1000 |
| 6654-WH001 | 5.89 | 4 | 18 | 4x18AWG | 305 | 1000 |
| 6654-WH005 | 5.89 | 4 | 18 | 4x18AWG | 30.5 | 100 |