Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...75°C
Wire insulation materialPVC
Insulation colourdark grey
Core diameter28AWG
Earth corenone
CPR standardno classification
Featurestwisted pair conductors
Min. bending radius10xØ
Groundtinned copper strand 28AWG
Symbol Core marking Conform to the norm Øext. cable Number of cores No. of pairs Cable structure AWG Package contents Package contents - ft
[mm] [m] [ft]
6390-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.36 4 2 2x2x28AWG 305 1000
6390-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.36 4 2 2x2x28AWG 30.5 100
6391-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.59 6 3 3x2x28AWG 305 1000
6391-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.59 6 3 3x2x28AWG 30.5 100
6392-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.97 8 4 4x2x28AWG 305 1000
6392-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 5.97 8 4 4x2x28AWG 30.5 100
6393-SL001 colours without colour repetition CSA CMH FT1 UL 2960 UL CL2 VW-1 6.4 10 5 5x2x28AWG 305 1000
6393-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 6.4 10 5 5x2x28AWG 30.5 100
6394-SL001 colours without colour repetition CSA CMH FT1 UL 2960 UL CL2 VW-1 7.26 14 7 7x2x28AWG 305 1000
6394-SL005 colours without colour repetition CSA CMH FT1 UL 2960 UL CL2 VW-1 7.26 14 7 7x2x28AWG 30.5 100
6395-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 7.75 18 9 9x2x28AWG 305 1000
6395-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 7.75 18 9 9x2x28AWG 30.5 100
6396-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 8.51 24 12 12x2x28AWG 305 1000
6396-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 8.51 24 12 12x2x28AWG 30.5 100
6397-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 8.66 26 13 13x2x28AWG 305 1000
6397-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 8.66 26 13 13x2x28AWG 30.5 100
6398-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 9.73 36 18 18x2x28AWG 305 1000
6399-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 11.18 50 25 25x2x28AWG 305 1000
6399-SL005 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 11.18 50 25 25x2x28AWG 30.5 100
6400-SL001 colours with colour repetition CSA CM FT1 UL 2960 UL CL2 VW-1 11.94 62 31 31x2x28AWG 305 1000