Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours with colour repetition
Core diameter24AWG
Earth corenone
Conform to the normCSA CM FT1
UL 2919
UL CM
VW-1
CPR standardno classification
Featurestwisted pair conductors
Min. bending radius10xØ
Groundtinned copper strand 24AWG
Symbol Cable structure AWG Øext. cable Number of cores No. of pairs Package contents Package contents - ft
[mm] [m] [ft]
6412-SL005 1x2x24AWG 5.28 2 1 30.5 100
6412-SL002 1x2x24AWG 5.28 2 1 152 500
6412-SL001 1x2x24AWG 5.28 2 1 305 1000
6413-SL005 1x2x24AWG 7.11 4 2 30.5 100
6413-SL002 1x2x24AWG 7.11 4 2 152 500
6413-SL001 1x2x24AWG 7.11 4 2 305 1000
6414-SL005 2x3x24AWG 7.47 6 3 30.5 100
6414-SL002 2x3x24AWG 7.47 6 3 152 500
6414-SL001 2x3x24AWG 7.47 6 3 305 1000
6415-SL002 2x4x24AWG 8.08 8 4 152 500
6415-SL001 2x4x24AWG 8.08 8 4 305 1000
6401-SL001 2x2x24AWG 7.11 4 2 305 1000
6402-SL001 3x2x24AWG 7.47 6 3 305 1000
6403-SL001 4x2x24AWG 8.08 8 4 305 1000
6404-SL001 5x2x24AWG 8.76 10 5 305 1000
6406-SL001 7x2x24AWG 9.47 14 7 305 1000
6407-SL001 9x2x24AWG 10.92 18 9 305 1000
6408-SL001 10x2x24AWG 11.76 20 10 305 1000
6409-SL001 12x2x24AWG 12.14 24 12 305 1000
6409-SL005 12x2x24AWG 12.14 24 12 30.5 100