| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Earth core | none |
| Conform to the norm | CSA CMG FT4 UL 2464 UL CM VW-1 |
| Core marking | colours with colour repetition |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Min. bending radius | 10xØ |
| Ground | tinned copper strand 24AWG |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter | Cable structure AWG | Package contents - ft | Package contents |
|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | [m] | ||||
| 6362-SL001 | 5.94 | 4 | 2 | 24 | 2x2x24AWG | 1000 | 305 |
| 6362-SL005 | 5.94 | 4 | 2 | 24 | 2x2x24AWG | 100 | 30.5 |
| 6363-SL001 | 6.25 | 6 | 3 | 24 | 3x2x24AWG | 1000 | 305 |
| 6363-SL005 | 6.25 | 6 | 3 | 24 | 3x2x24AWG | 100 | 30.5 |
| 6364-SL001 | 6.73 | 8 | 4 | 24 | 4x2x24AWG | 1000 | 305 |
| 6364-SL005 | 6.73 | 8 | 4 | 24 | 4x2x24AWG | 100 | 30.5 |
| 6365-SL001 | 7.26 | 10 | 5 | 24 | 5x2x24AWG | 1000 | 305 |
| 6365-SL005 | 7.26 | 10 | 5 | 24 | 5x2x24AWG | 100 | 30.5 |
| 6366-SL001 | 7.82 | 12 | 6 | 24 | 6x2x24AWG | 1000 | 305 |
| 6366-SL005 | 7.82 | 12 | 6 | 24 | 6x2x24AWG | 100 | 30.5 |
| 6367-SL001 | 7.82 | 14 | 7 | 24 | 7x2x24AWG | 1000 | 305 |
| 6367-SL005 | 7.82 | 14 | 7 | 24 | 7x2x24AWG | 100 | 30.5 |
| 6368-SL001 | 9.63 | 20 | 10 | 24 | 10x2x24AWG | 1000 | 305 |
| 6368-SL005 | 9.63 | 20 | 10 | 24 | 10x2x24AWG | 100 | 30.5 |
| 6369-SL001 | 9.88 | 25 | 12 | 24 | 12x2x24AWG | 1000 | 305 |
| 6369-SL005 | 9.88 | 25 | 12 | 24 | 12x2x24AWG | 100 | 30.5 |
| 6370-SL001 | 10.69 | 30 | 15 | 24 | 15x2x24AWG | 1000 | 305 |
| 6371-SL001 | 11.46 | 36 | 18 | 24 | 18x2x24AWG | 1000 | 305 |
| 6372-SL001 | 13.28 | 50 | 25 | 24 | 25x2x24AWG | 1000 | 305 |
| 6373-SL001 | 6.45 | 4 | 2 | 22 | 2x2x22AWG | 1000 | 305 |
| 6373-SL005 | 6.45 | 4 | 2 | 22 | 2x2x22AWG | 100 | 30.5 |
| 6374-SL001 | 6.78 | 6 | 3 | 22 | 3x2x22AWG | 1000 | 305 |
| 6374-SL005 | 6.78 | 6 | 3 | 22 | 3x2x22AWG | 100 | 30.5 |
| 6375-SL001 | 7.32 | 8 | 4 | 22 | 4x2x22AWG | 1000 | 305 |
| 6375-SL005 | 7.32 | 8 | 4 | 22 | 4x2x22AWG | 100 | 30.5 |
| 6376-SL001 | 7.92 | 10 | 5 | 22 | 5x2x22AWG | 1000 | 305 |
| 6376-SL005 | 7.92 | 10 | 5 | 22 | 5x2x22AWG | 100 | 30.5 |
| 6377-SL001 | 8.56 | 12 | 6 | 22 | 6x2x22AWG | 1000 | 305 |
| 6377-SL005 | 8.56 | 12 | 6 | 22 | 6x2x22AWG | 100 | 30.5 |
| 6378-SL001 | 8.56 | 14 | 7 | 22 | 7x2x22AWG | 1000 | 305 |
| 6378-SL005 | 8.56 | 14 | 7 | 22 | 7x2x22AWG | 100 | 30.5 |
| 6379-SL001 | 9.22 | 16 | 8 | 22 | 8x2x22AWG | 1000 | 305 |
| 6379-SL005 | 9.22 | 16 | 8 | 22 | 8x2x22AWG | 100 | 30.5 |
| 6380-SL001 | 10.62 | 20 | 10 | 22 | 10x2x22AWG | 1000 | 305 |
| 6380-SL005 | 10.62 | 20 | 10 | 22 | 10x2x22AWG | 100 | 30.5 |
| 6381-SL001 | 10.92 | 26 | 13 | 22 | 13x2x22AWG | 1000 | 305 |
| 6381-SL005 | 10.92 | 26 | 13 | 22 | 13x2x22AWG | 100 | 30.5 |
| 6382-SL001 | 11.86 | 30 | 15 | 22 | 15x2x22AWG | 1000 | 305 |
| 6383-SL001 | 13.33 | 36 | 18 | 22 | 18x2x22AWG | 1000 | 305 |
| 6383-SL005 | 13.33 | 36 | 18 | 22 | 18x2x22AWG | 100 | 30.5 |
| 6384-SL001 | 15.11 | 50 | 25 | 22 | 25x2x22AWG | 1000 | 305 |