Wire: control cable; ALPHA WIRE

Wire: control cable; ALPHA WIRE, 6300/10-SL001, 6300/10-SL005, 6300/3-SL001, 6300/3-SL005 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Core diameter24AWG
Earth corenone
Conform to the normCSA CMG FT4
UL 2464
UL CM
VW-1
CPR standardno classification
Groundtinned copper strand 24AWG
Symbol Øext. cable Number of cores Cable structure AWG Package contents - ft Package contents
[mm] [ft] [m]
6300/10-SL001 6.2 10 10x24AWG 1000 305
6300/10-SL005 6.2 10 10x24AWG 100 30.5
6300/3-SL001 4.14 3 3x24AWG 1000 305
6300/3-SL005 4.14 3 3x24AWG 100 30.5
6300/4-SL001 5.75 4 4x24AWG 1000 305
6300/4-SL005 5.75 4 4x24AWG 100 30.5
6300/8-SL001 5.44 8 8x24AWG 1000 305
6300/8-SL005 5.44 8 8x24AWG 100 30.5
6305-SL001 4.75 5 5x24AWG 1000 305
6305-SL005 4.75 5 5x24AWG 100 30.5
6306-SL001 5.11 6 6x24AWG 1000 305
6306-SL005 5.11 6 6x24AWG 100 30.5
6307-SL001 6.86 15 15x24AWG 1000 305
6307-SL002 6.86 15 15x24AWG 500 152
6307-SL005 6.86 15 15x24AWG 100 30.5
6308-SL001 7.57 20 20x24AWG 1000 305
6308-SL005 7.57 20 20x24AWG 100 30.5
6309-SL001 8.43 25 25x24AWG 1000 305
6309-SL005 8.43 25 25x24AWG 100 30.5
6310-SL001 9.3 30 30x24AWG 1000 305
6310-SL005 9.3 30 30x24AWG 100 30.5
6311-SL001 10.31 40 40x24AWG 1000 305
6311-SL005 10.31 40 40x24AWG 100 30.5
6312-SL001 11.51 50 50x24AWG 1000 305