Wire: control cable; ALPHA WIRE

Manufacturer
Corestranded
Operating temperature-20...75°C
Insulation colourdark grey
Core markingcolours with colour repetition
Wire insulation materialPVC
Type of wirecontrol cable
Shield structureshielded, pairs shielded with Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Symbol Package contents - ft Package contents Øext. cable Number of cores No. of pairs Core diameter Cable structure AWG
[ft] [m] [mm] [AWG]
6010C-SL001 1000 305 7.57 6 3 22 3x2x22AWG
6010C-SL005 100 30.5 7.57 6 3 22 3x2x22AWG
6012C-SL001 1000 305 9.6 12 6 22 6x2x22AWG
6012C-SL005 100 30.5 9.6 12 6 22 6x2x22AWG
6014C-SL001 1000 305 8.41 18 9 22 9x2x22AWG
6014C-SL005 100 30.5 8.41 18 9 22 9x2x22AWG
6016C-SL001 1000 305 12.78 22 11 22 11x2x22AWG
6016C-SL005 100 30.5 12.78 22 11 22 11x2x22AWG
6017C-SL001 1000 305 12.27 24 12 22 12x2x22AWG
6017C-SL005 100 30.5 12.27 24 12 22 12x2x22AWG
6018C-SL001 1000 305 14.35 30 15 22 15x2x22AWG
6018C-SL005 100 30.5 14.35 30 15 22 15x2x22AWG
6019C-SL001 1000 305 15.06 34 17 22 17x2x22AWG
6020C-SL001 1000 305 15.06 38 19 22 19x2x22AWG
6020C-SL005 100 30.5 15.06 38 19 22 19x2x22AWG
6023C-SL001 1000 305 10.31 6 3 18 3x2x18AWG
6023C-SL005 100 30.5 10.31 6 3 18 3x2x18AWG
6024C-SL001 1000 305 14.22 12 6 18 6x2x18AWG
6024C-SL005 100 30.5 14.22 12 6 18 6x2x18AWG
6025C-SL001 1000 305 16.38 18 9 18 9x2x18AWG
6032C-SL001 1000 305 8.41 4 2 20 2x2x20AWG
6032C-SL005 100 30.5 8.41 4 2 20 2x2x20AWG
6033C-SL001 1000 305 8.86 6 3 20 3x2x20AWG
6033C-SL005 100 30.5 8.86 6 3 20 3x2x20AWG
6036C-SL001 1000 305 11.99 12 6 20 6x2x20AWG
6036C-SL005 100 30.5 11.99 12 6 20 6x2x20AWG
6039C-SL001 1000 305 14.6 18 9 20 9x2x20AWG
6042C-SL001 1000 305 16.13 24 12 20 12x2x20AWG