| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | dark grey |
| Core marking | colours with colour repetition |
| Earth core | none |
| Conform to the norm | CSA CMG FT4 UL 2464 UL CM |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Wire insulation material | PVC |
| Symbol | Core diameter | Ground | Package contents - ft | Øext. cable | Number of cores | Package contents | No. of pairs |
|---|---|---|---|---|---|---|---|
| [AWG] | [ft] | [mm] | [m] | ||||
| 5471C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 3.96 | 2 | 305 | 1 |
| 5471C-SL002 | 24 | tinned copper strand 24AWG | 500 | 3.96 | 2 | 152 | 1 |
| 5471C-SL005 | 24 | tinned copper strand 24AWG | 100 | 3.96 | 2 | 30.5 | 1 |
| 5472C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 5.38 | 4 | 305 | 2 |
| 5472C-SL005 | 24 | tinned copper strand 24AWG | 100 | 5.38 | 4 | 30.5 | 2 |
| 5473C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 5.69 | 6 | 305 | 3 |
| 5473C-SL005 | 24 | tinned copper strand 24AWG | 100 | 5.69 | 6 | 30.5 | 3 |
| 5474C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 6.17 | 8 | 305 | 4 |
| 5474C-SL005 | 24 | tinned copper strand 24AWG | 100 | 6.17 | 8 | 30.5 | 4 |
| 5475C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 6.86 | 10 | 305 | 5 |
| 5475C-SL005 | 24 | tinned copper strand 24AWG | 100 | 6.86 | 10 | 30.5 | 5 |
| 5476C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 7.42 | 12 | 305 | 6 |
| 5476C-SL005 | 24 | tinned copper strand 24AWG | 100 | 7.42 | 12 | 30.5 | 6 |
| 5477C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 7.42 | 14 | 305 | 7 |
| 5477C-SL005 | 24 | tinned copper strand 24AWG | 100 | 7.42 | 14 | 30.5 | 7 |
| 5478C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 8.03 | 16 | 305 | 8 |
| 5478C-SL005 | 24 | tinned copper strand 24AWG | 100 | 8.03 | 16 | 30.5 | 8 |
| 5479C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 8.71 | 18 | 305 | 9 |
| 5479C-SL005 | 24 | tinned copper strand 24AWG | 100 | 8.71 | 18 | 30.5 | 9 |
| 5480/15C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 10.54 | 30 | 305 | 15 |
| 5480/15C-SL005 | 24 | tinned copper strand 24AWG | 100 | 10.54 | 30 | 30.5 | 15 |
| 5480/19C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 11.3 | 38 | 305 | 19 |
| 5480/19C-SL005 | 24 | tinned copper strand 24AWG | 100 | 11.3 | 38 | 30.5 | 19 |
| 5480/25C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 13.39 | 50 | 305 | 25 |
| 5480/25C-SL005 | 24 | tinned copper strand 24AWG | 100 | 13.39 | 50 | 30.5 | 25 |
| 5480/50C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 17.75 | 100 | 305 | 50 |
| 5480C-SL001 | 24 | tinned copper strand 24AWG | 1000 | 9.47 | 20 | 305 | 10 |
| 5480C-SL005 | 24 | tinned copper strand 24AWG | 100 | 9.47 | 20 | 30.5 | 10 |
| 6416-SL001 | 20 | tinned copper strand 22AWG | 1000 | 7.49 | 4 | 305 | 2 |