| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, silver plated copper braid |
| Rated volt. | 600V |
| Kind of core | Cu, silver plated |
| Core | stranded |
| Operating temperature | -55...200°C |
| Wire insulation material | PTFE |
| Insulation colour | white |
| Core marking | colours without colour repetition |
| CPR standard | no classification |
| Conform to the norm | MIL-W-16878/4 (Type E) |
| Symbol | Conform to the norm | Øext. cable | Number of cores | Core diameter | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | ||||
| 2821/2-WH001 | NEMA HP3-EXBEE | 3.45 | 2 | 24 | 2x24AWG | 305 | 1000 |
| 2821/2-WH005 | NEMA HP3-EXBEE | 3.45 | 2 | 24 | 2x24AWG | 30.5 | 100 |
| 2821/3-WH001 | NEMA HP3-EXBEE | 3.63 | 3 | 24 | 3x24AWG | 305 | 1000 |
| 2821/3-WH005 | NEMA HP3-EXBEE | 3.63 | 3 | 24 | 3x24AWG | 30.5 | 100 |
| 2821/4-WH001 | NEMA HP3-EXBEE | 3.94 | 4 | 24 | 4x24AWG | 305 | 1000 |
| 2821/4-WH005 | NEMA HP3-EXBEE | 3.94 | 4 | 24 | 4x24AWG | 30.5 | 100 |
| 2821/5-WH001 | NEMA HP3-EXBEE | 4.27 | 5 | 24 | 5x24AWG | 305 | 1000 |
| 2821/6-WH001 | NEMA HP3-EXBEE | 4.62 | 6 | 24 | 6x24AWG | 305 | 1000 |
| 2821/6-WH005 | NEMA HP3-EXBEE | 4.62 | 6 | 24 | 6x24AWG | 30.5 | 100 |
| 2821-WH001 | NEMA HP3-EXBEE | 2.21 | 1 | 24 | 1x24AWG | 305 | 1000 |
| 2821-WH005 | NEMA HP3-EXBEE | 2.21 | 1 | 24 | 1x24AWG | 30.5 | 100 |
| 2824/2-WH001 | NEMA HP3-EXBFE | 3.71 | 2 | 22 | 2x22AWG | 305 | 1000 |
| 2824/2-WH005 | NEMA HP3-EXBFE | 3.71 | 2 | 22 | 2x22AWG | 30.5 | 100 |
| 2824/3-WH001 | NEMA HP3-EXBFE | 3.91 | 3 | 22 | 3x22AWG | 305 | 1000 |
| 2824/3-WH005 | NEMA HP3-EXBFE | 3.91 | 3 | 22 | 3x22AWG | 30.5 | 100 |
| 2824/4-WH001 | NEMA HP3-EXBFE | 4.24 | 4 | 22 | 4x22AWG | 305 | 1000 |
| 2824/4-WH005 | NEMA HP3-EXBFE | 4.24 | 4 | 22 | 4x22AWG | 30.5 | 100 |
| 2824/5-WH001 | NEMA HP3-EXBFE | 4.62 | 5 | 22 | 5x22AWG | 305 | 1000 |
| 2824/5-WH005 | NEMA HP3-EXBFE | 4.62 | 5 | 22 | 5x22AWG | 30.5 | 100 |
| 2824/6-WH005 | NEMA HP3-EXBFE | 4.9 | 6 | 22 | 6x22AWG | 30.5 | 100 |
| 2824-WH001 | NEMA HP3-EXBFE | 2.34 | 1 | 22 | 1x22AWG | 305 | 1000 |
| 2824-WH005 | NEMA HP3-EXBFE | 2.34 | 1 | 22 | 1x22AWG | 30.5 | 100 |
| 2827/2-WH001 | NEMA HP3-EXBGE | 4.01 | 2 | 20 | 2x20AWG | 305 | 1000 |
| 2827/2-WH005 | NEMA HP3-EXBGE | 4.01 | 2 | 20 | 2x20AWG | 30.5 | 100 |
| 2827/3-WH001 | NEMA HP3-EXBGE | 4.34 | 3 | 20 | 3x20AWG | 305 | 1000 |
| 2827/3-WH005 | NEMA HP3-EXBGE | 4.34 | 3 | 20 | 3x20AWG | 30.5 | 100 |
| 2827/4-WH001 | NEMA HP3-EXBGE | 4.72 | 4 | 20 | 4x20AWG | 305 | 1000 |
| 2827/4-WH005 | NEMA HP3-EXBGE | 4.72 | 4 | 20 | 4x20AWG | 30.5 | 100 |
| 2827/5-WH005 | NEMA HP3-EXBGE | 5.16 | 5 | 20 | 5x20AWG | 30.5 | 100 |
| 2827/6-WH001 | NEMA HP3-EXBGE | 5.61 | 6 | 20 | 6x20AWG | 305 | 1000 |
| 2827/6-WH005 | NEMA HP3-EXBGE | 5.61 | 6 | 20 | 6x20AWG | 30.5 | 100 |
| 2827-WH001 | NEMA HP3-EXBGE | 2.54 | 1 | 20 | 1x20AWG | 305 | 1000 |
| 2827-WH005 | NEMA HP3-EXBGE | 2.54 | 1 | 20 | 1x20AWG | 30.5 | 100 |