Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...80°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourdark grey
CPR standardno classification
Conform to the normC(RU) AWM I A/B FT1
UL 21460
VW-1
Core markingcolours without colour repetition
Symbol Shield structure Øext. cable Number of cores Core diameter Package contents Package contents - ft Ground
[mm] [AWG] [m] [ft]
78102-SL001 shielded, Al-PET foil 2.49 2 28 305 1000 tinned copper strand 28AWG
78102-SL005 shielded, Al-PET foil 2.49 2 28 30.5 100 tinned copper strand 28AWG
78103-SL001 shielded, Al-PET foil 2.62 3 28 305 1000 tinned copper strand 28AWG
78103-SL005 shielded, Al-PET foil 2.62 3 28 30.5 100 tinned copper strand 28AWG
78104-SL001 shielded, Al-PET foil 2.82 4 28 305 1000 tinned copper strand 28AWG
78104-SL005 shielded, Al-PET foil 2.82 4 28 30.5 100 tinned copper strand 28AWG
78106-SL001 shielded, Al-PET foil 3.25 6 28 305 1000 tinned copper strand 28AWG
78106-SL005 shielded, Al-PET foil 3.25 6 28 30.5 100 tinned copper strand 28AWG
78108-SL001 shielded, Al-PET foil 3.51 8 28 305 1000 tinned copper strand 28AWG
78108-SL005 shielded, Al-PET foil 3.51 8 28 30.5 100 tinned copper strand 28AWG
78112-SL001 shielded, Al-PET foil 2.69 2 26 305 1000 tinned copper strand 26AWG
78112-SL005 shielded, Al-PET foil 2.69 2 26 30.5 100 tinned copper strand 26AWG
78113-SL001 shielded, Al-PET foil 2.82 3 26 305 1000 tinned copper strand 26AWG
78113-SL005 shielded, Al-PET foil 2.82 3 26 30.5 100 tinned copper strand 26AWG
78114-SL001 shielded, Al-PET foil 3.05 4 26 305 1000 tinned copper strand 26AWG
78114-SL005 shielded, Al-PET foil 3.05 4 26 30.5 100 tinned copper strand 26AWG
78116-SL001 shielded, Al-PET foil 3.56 6 26 305 1000 tinned copper strand 26AWG
78116-SL005 shielded, Al-PET foil 3.56 6 26 30.5 100 tinned copper strand 26AWG
78118-SL001 shielded, Al-PET foil 3.84 8 26 305 1000 tinned copper strand 26AWG
78118-SL005 shielded, Al-PET foil 3.84 8 26 30.5 100 tinned copper strand 26AWG
78120-SL001 shielded, Al-PET foil 4.42 10 26 305 1000 tinned copper strand 26AWG
78120-SL005 shielded, Al-PET foil 4.42 10 26 30.5 100 tinned copper strand 26AWG
78121-SL001 shielded, Al-PET foil 4.93 15 26 305 1000 tinned copper strand 26AWG
78121-SL005 shielded, Al-PET foil 4.93 15 26 30.5 100 tinned copper strand 26AWG
78122-SL001 shielded, Al-PET foil 2.95 2 24 305 1000 tinned copper strand 24AWG
78122-SL005 shielded, Al-PET foil 2.95 2 24 30.5 100 tinned copper strand 24AWG
78123-SL001 shielded, Al-PET foil 3.1 3 24 305 1000 tinned copper strand 24AWG
78123-SL005 shielded, Al-PET foil 3.1 3 24 30.5 100 tinned copper strand 24AWG
78124-SL001 shielded, Al-PET foil 3.35 4 24 305 1000 tinned copper strand 24AWG
78124-SL005 shielded, Al-PET foil 3.35 4 24 30.5 100 tinned copper strand 24AWG
78126-SL001 shielded, Al-PET foil 3.96 6 24 305 1000 tinned copper strand 24AWG
78126-SL005 shielded, Al-PET foil 3.96 6 24 30.5 100 tinned copper strand 24AWG
78128-SL001 shielded, Al-PET foil 4.27 8 24 305 1000 tinned copper strand 24AWG
78128-SL005 shielded, Al-PET foil 4.27 8 24 30.5 100 tinned copper strand 24AWG
78130-SL001 shielded, Al-PET foil 4.93 10 24 305 1000 tinned copper strand 24AWG
78130-SL005 shielded, Al-PET foil 4.93 10 24 30.5 100 tinned copper strand 24AWG
78131-SL001 shielded, Al-PET foil 5.51 15 24 305 1000 tinned copper strand 24AWG
78131-SL005 shielded, Al-PET foil 5.51 15 24 30.5 100 tinned copper strand 24AWG
78132-SL001 shielded, Al-PET foil 3.3 2 22 305 1000 tinned copper strand 22AWG
78132-SL005 shielded, Al-PET foil 3.3 2 22 30.5 100 tinned copper strand 22AWG
78133-SL001 shielded, Al-PET foil 3.48 3 22 305 1000 tinned copper strand 22AWG
78133-SL005 shielded, Al-PET foil 3.48 3 22 30.5 100 tinned copper strand 22AWG
78134-SL001 shielded, Al-PET foil 3.78 4 22 305 1000 tinned copper strand 22AWG
78134-SL005 shielded, Al-PET foil 3.78 4 22 30.5 100 tinned copper strand 22AWG
78136-SL001 shielded, Al-PET foil 4.5 6 22 305 1000 tinned copper strand 22AWG
78136-SL005 shielded, Al-PET foil 4.5 6 22 30.5 100 tinned copper strand 22AWG
78138-SL001 shielded, Al-PET foil 4.85 8 22 305 1000 tinned copper strand 22AWG
78138-SL005 shielded, Al-PET foil 4.85 8 22 30.5 100 tinned copper strand 22AWG
78140-SL001 shielded, Al-PET foil 5.64 10 22 305 1000 tinned copper strand 22AWG
78140-SL005 shielded, Al-PET foil 5.64 10 22 30.5 100 tinned copper strand 22AWG
78141-SL001 shielded, Al-PET foil 6.32 15 22 305 1000 tinned copper strand 22AWG
78141-SL005 shielded, Al-PET foil 6.32 15 22 30.5 100 tinned copper strand 22AWG
78142-SL001 shielded, Al-PET foil 3.71 2 20 305 1000 tinned copper strand 20AWG
78142-SL005 shielded, Al-PET foil 3.71 2 20 30.5 100 tinned copper strand 20AWG
78143-SL001 shielded, Al-PET foil 3.91 3 20 305 1000 tinned copper strand 20AWG
78143-SL005 shielded, Al-PET foil 3.91 3 20 30.5 100 tinned copper strand 20AWG
78144-SL001 shielded, Al-PET foil 4.29 4 20 305 1000 tinned copper strand 20AWG
78144-SL005 shielded, Al-PET foil 4.29 4 20 30.5 100 tinned copper strand 20AWG
78146-SL001 shielded, Al-PET foil 5.11 6 20 305 1000 tinned copper strand 20AWG
78146-SL005 shielded, Al-PET foil 5.11 6 20 30.5 100 tinned copper strand 20AWG
78148-SL001 shielded, Al-PET foil 5.54 8 20 305 1000 tinned copper strand 20AWG
78148-SL005 shielded, Al-PET foil 5.54 8 20 30.5 100 tinned copper strand 20AWG
78150-SL001 shielded, Al-PET foil 6.45 10 20 305 1000 tinned copper strand 20AWG
78150-SL005 shielded, Al-PET foil 6.45 10 20 30.5 100 tinned copper strand 20AWG
78155-SL001 shielded, Al-PET foil 7.26 15 20 305 1000 tinned copper strand 20AWG
78155-SL005 shielded, Al-PET foil 7.26 15 20 30.5 100 tinned copper strand 20AWG
78413-SL001 shielded, Al-PET foil 6.15 20 24 305 1000 tinned copper strand 24AWG
78413-SL005 shielded, Al-PET foil 6.15 20 24 30.5 100 tinned copper strand 24AWG
78414-SL001 shielded, Al-PET foil 7.09 20 22 305 1000 tinned copper strand 22AWG
78414-SL005 shielded, Al-PET foil 7.09 20 22 30.5 100 tinned copper strand 22AWG
78415-SL001 shielded, Al-PET foil 8.15 20 20 305 1000 tinned copper strand 20AWG
78415-SL005 shielded, Al-PET foil 8.15 20 20 30.5 100 tinned copper strand 20AWG
78433-SL001 shielded, Al-PET foil 6.81 25 24 305 1000 tinned copper strand 24AWG
78433-SL005 shielded, Al-PET foil 6.81 25 24 30.5 100 tinned copper strand 24AWG
78434-SL001 unshielded 7.87 25 22 305 1000 tinned copper strand 22AWG
78434-SL005 unshielded 7.87 25 22 30.5 100 tinned copper strand 22AWG
78435-SL001 shielded, Al-PET foil 9.09 25 20 305 1000 tinned copper strand 20AWG
78435-SL005 shielded, Al-PET foil 9.09 25 20 30.5 100 tinned copper strand 20AWG
78443-SL001 shielded, Al-PET foil 6.91 25 24 305 1000 tinned copper strand 24AWG
78443-SL005 shielded, Al-PET foil 6.91 25 24 30.5 100 tinned copper strand 24AWG
78444-SL001 shielded, Al-PET foil 7.98 25 22 305 1000 tinned copper strand 22AWG
78444-SL005 shielded, Al-PET foil 7.98 25 22 30.5 100 tinned copper strand 22AWG
78445-SL001 shielded, Al-PET foil 9.19 25 20 305 1000 tinned copper strand 20AWG
78445-SL005 shielded, Al-PET foil 9.19 25 20 30.5 100 tinned copper strand 20AWG