| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded twofold, Al-PET-Al foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Earth core | none |
| Core marking | colours without colour repetition |
| Features | twisted pair conductors |
| Conform to the norm | C(RU) AWM I A/B FT1 UL 21460 VW-1 |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter | Package contents - ft | Ground |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | ||||
| 78305-SL001 | 5.03 | 10 | 5 | 28 | 1000 | tinned copper strand 28AWG |
| 78305-SL005 | 5.03 | 10 | 5 | 28 | 100 | tinned copper strand 28AWG |
| 78309-SL001 | 6.2 | 18 | 9 | 28 | 1000 | tinned copper strand 28AWG |
| 78309-SL005 | 6.2 | 18 | 9 | 28 | 100 | tinned copper strand 28AWG |
| 78315-SL001 | 5.49 | 10 | 5 | 26 | 1000 | tinned copper strand 26AWG |
| 78315-SL005 | 5.49 | 10 | 5 | 26 | 100 | tinned copper strand 26AWG |
| 78319-SL001 | 6.81 | 18 | 9 | 26 | 1000 | tinned copper strand 26AWG |
| 78319-SL005 | 6.81 | 18 | 9 | 26 | 100 | tinned copper strand 26AWG |
| 78325-SL001 | 6.04 | 10 | 5 | 24 | 1000 | tinned copper strand 24AWG |
| 78325-SL005 | 6.04 | 10 | 5 | 24 | 100 | tinned copper strand 24AWG |
| 78329-SL001 | 7.56 | 18 | 9 | 24 | 1000 | tinned copper strand 24AWG |
| 78329-SL005 | 7.56 | 18 | 9 | 24 | 100 | tinned copper strand 24AWG |
| 78335-SL001 | 6.86 | 10 | 5 | 22 | 1000 | tinned copper strand 22AWG |
| 78335-SL005 | 6.86 | 10 | 5 | 22 | 100 | tinned copper strand 22AWG |
| 78339-SL001 | 8.64 | 18 | 9 | 22 | 1000 | tinned copper strand 22AWG |
| 78339-SL005 | 8.64 | 18 | 9 | 22 | 100 | tinned copper strand 22AWG |
| 78345-SL001 | 7.75 | 10 | 5 | 20 | 1000 | tinned copper strand 20AWG |
| 78345-SL005 | 7.75 | 10 | 5 | 20 | 100 | tinned copper strand 20AWG |
| 78349-SL001 | 9.83 | 18 | 9 | 20 | 1000 | tinned copper strand 20AWG |
| 78349-SL005 | 9.83 | 18 | 9 | 20 | 100 | tinned copper strand 20AWG |
| 78352-SL001 | 4.14 | 4 | 2 | 28 | 1000 | tinned copper strand 28AWG |
| 78352-SL005 | 4.14 | 4 | 2 | 28 | 100 | tinned copper strand 28AWG |
| 78353-SL001 | 4.34 | 6 | 3 | 28 | 1000 | tinned copper strand 28AWG |
| 78353-SL005 | 4.34 | 6 | 3 | 28 | 100 | tinned copper strand 28AWG |
| 78354-SL001 | 4.67 | 8 | 4 | 28 | 1000 | tinned copper strand 28AWG |
| 78354-SL005 | 4.67 | 8 | 4 | 28 | 100 | tinned copper strand 28AWG |
| 78356-SL001 | 5.41 | 12 | 6 | 28 | 1000 | tinned copper strand 28AWG |
| 78356-SL005 | 5.41 | 12 | 6 | 28 | 100 | tinned copper strand 28AWG |
| 78358-SL001 | 5.82 | 16 | 8 | 28 | 1000 | tinned copper strand 28AWG |
| 78358-SL005 | 5.82 | 16 | 8 | 28 | 100 | tinned copper strand 28AWG |
| 78362-SL001 | 4.5 | 4 | 2 | 26 | 1000 | tinned copper strand 26AWG |
| 78362-SL005 | 4.5 | 4 | 2 | 26 | 100 | tinned copper strand 26AWG |
| 78363-SL001 | 4.69 | 6 | 3 | 26 | 1000 | tinned copper strand 26AWG |
| 78363-SL005 | 4.69 | 6 | 3 | 26 | 100 | tinned copper strand 26AWG |
| 78364-SL001 | 5.08 | 8 | 4 | 26 | 1000 | tinned copper strand 26AWG |
| 78364-SL005 | 5.08 | 8 | 4 | 26 | 100 | tinned copper strand 26AWG |
| 78366-SL001 | 5.92 | 12 | 6 | 26 | 1000 | tinned copper strand 26AWG |
| 78366-SL005 | 5.92 | 12 | 6 | 26 | 100 | tinned copper strand 26AWG |
| 78368-SL001 | 6.35 | 16 | 8 | 26 | 1000 | tinned copper strand 26AWG |
| 78368-SL005 | 6.35 | 16 | 8 | 26 | 100 | tinned copper strand 26AWG |
| 78372-SL001 | 4.9 | 4 | 2 | 24 | 1000 | tinned copper strand 24AWG |
| 78372-SL005 | 4.9 | 4 | 2 | 24 | 100 | tinned copper strand 24AWG |
| 78373-SL001 | 5.16 | 6 | 3 | 24 | 1000 | tinned copper strand 24AWG |
| 78373-SL005 | 5.16 | 6 | 3 | 24 | 100 | tinned copper strand 24AWG |
| 78374-SL001 | 5.59 | 8 | 4 | 24 | 1000 | tinned copper strand 24AWG |
| 78374-SL005 | 5.59 | 8 | 4 | 24 | 100 | tinned copper strand 24AWG |
| 78376-SL001 | 6.55 | 12 | 6 | 24 | 1000 | tinned copper strand 24AWG |
| 78376-SL005 | 6.55 | 12 | 6 | 24 | 100 | tinned copper strand 24AWG |
| 78378-SL001 | 7.06 | 16 | 8 | 24 | 1000 | tinned copper strand 24AWG |
| 78378-SL005 | 7.06 | 16 | 8 | 24 | 100 | tinned copper strand 24AWG |
| 78382-SL001 | 5.49 | 4 | 2 | 22 | 1000 | tinned copper strand 22AWG |
| 78382-SL005 | 5.49 | 4 | 2 | 22 | 100 | tinned copper strand 22AWG |
| 78383-SL001 | 5.79 | 6 | 3 | 22 | 1000 | tinned copper strand 22AWG |
| 78383-SL005 | 5.79 | 6 | 3 | 22 | 100 | tinned copper strand 22AWG |
| 78384-SL001 | 6.3 | 8 | 4 | 22 | 1000 | tinned copper strand 22AWG |
| 78384-SL005 | 6.3 | 8 | 4 | 22 | 100 | tinned copper strand 22AWG |
| 78386-SL001 | 7.42 | 12 | 6 | 22 | 1000 | tinned copper strand 22AWG |
| 78386-SL005 | 7.42 | 12 | 6 | 22 | 100 | tinned copper strand 22AWG |
| 78388-SL001 | 8.03 | 16 | 8 | 22 | 1000 | tinned copper strand 22AWG |
| 78388-SL005 | 8.03 | 16 | 8 | 22 | 100 | tinned copper strand 22AWG |
| 78392-SL001 | 6.15 | 4 | 2 | 20 | 1000 | tinned copper strand 20AWG |
| 78392-SL005 | 6.15 | 4 | 2 | 20 | 100 | tinned copper strand 20AWG |
| 78393-SL001 | 6.5 | 6 | 3 | 20 | 1000 | tinned copper strand 20AWG |
| 78393-SL005 | 6.5 | 6 | 3 | 20 | 100 | tinned copper strand 20AWG |
| 78394-SL001 | 7.09 | 8 | 4 | 20 | 1000 | tinned copper strand 20AWG |
| 78394-SL005 | 7.09 | 8 | 4 | 20 | 100 | tinned copper strand 20AWG |
| 78396-SL001 | 8.43 | 12 | 6 | 20 | 1000 | tinned copper strand 20AWG |
| 78396-SL005 | 8.43 | 12 | 6 | 20 | 100 | tinned copper strand 20AWG |
| 78398-SL001 | 9.12 | 16 | 8 | 20 | 1000 | tinned copper strand 20AWG |
| 78398-SL005 | 9.12 | 16 | 8 | 20 | 100 | tinned copper strand 20AWG |
| 78428-SL001 | 10.16 | 40 | 20 | 24 | 1000 | tinned copper strand 24AWG |
| 78428-SL005 | 10.16 | 40 | 20 | 24 | 100 | tinned copper strand 24AWG |
| 78448-SL001 | 10.72 | 50 | 25 | 24 | 1000 | tinned copper strand 24AWG |
| 78448-SL005 | 10.72 | 50 | 25 | 24 | 100 | tinned copper strand 24AWG |
| 78449-SL001 | 12.47 | 50 | 25 | 22 | 1000 | tinned copper strand 22AWG |
| 78449-SL005 | 12.47 | 50 | 25 | 22 | 100 | tinned copper strand 22AWG |
| 78450-SL001 | 14.45 | 50 | 25 | 20 | 1000 | tinned copper strand 20AWG |
| 78450-SL005 | 14.45 | 50 | 25 | 20 | 100 | tinned copper strand 20AWG |