Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Core diameter26AWG
Stranded core structure7/34AWG
Operating temperature-10...105°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Groundtinned copper wire 26AWG
CPR standardno classification
Resistance toUV rays, most of oils
Conform to the normCSA AWM I/II A/B FT4
UL 10002
UL 21894
UL 2661
Manufacturer seriesXtra Guard® Flex
Symbol Øext. cable Number of cores No. of pairs Package contents Package contents - ft
[mm] [m] [ft]
86501CY-SL001 4.93 2 1 305 1000
86501CY-SL005 4.93 2 1 30.5 100
86502CY-SL001 6.2 4 2 305 1000
86502CY-SL005 6.2 4 2 30.5 100
86503CY-SL001 6.45 6 3 305 1000
86503CY-SL005 6.45 6 3 30.5 100
86504CY-SL001 6.91 8 4 305 1000
86504CY-SL005 6.91 8 4 30.5 100
86505CY-SL001 7.42 10 5 305 1000
86505CY-SL005 7.42 10 5 30.5 100
86506CY-SL001 7.95 12 6 305 1000
86506CY-SL005 7.95 12 6 30.5 100
86508CY-SL001 9.02 16 8 305 1000
86508CY-SL005 9.02 16 8 30.5 100
86510CY-SL001 9.96 20 10 305 1000
86510CY-SL005 9.96 20 10 30.5 100
86514CY-SL001 10.82 28 14 305 1000
86514CY-SL005 10.82 28 14 30.5 100