| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...90°C |
| Insulation colour | dark grey |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| Conform to the norm | C(RU) AWM I A/B FT1 UL 2587 |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Manufacturer series | Xtra Guard® Flex |
| Symbol | Number of cores | Core diameter | Package contents - ft | Package contents | Øext. cable |
|---|---|---|---|---|---|
| [AWG] | [ft] | [m] | [mm] | ||
| 65003CY-SL001 | 3 | 20 | 1000 | 305 | 8.61 |
| 65003CY-SL005 | 3 | 20 | 100 | 30.5 | 8.61 |
| 65007CY-SL001 | 7 | 20 | 1000 | 305 | 10.39 |
| 65007CY-SL005 | 7 | 20 | 100 | 30.5 | 10.39 |
| 65012CY-SL001 | 12 | 20 | 1000 | 305 | 13.23 |
| 65012CY-SL005 | 12 | 20 | 100 | 30.5 | 13.23 |
| 65025CY-SL001 | 25 | 20 | 1000 | 305 | 18.17 |
| 65025CY-SL005 | 25 | 20 | 100 | 30.5 | 18.17 |
| 65803CY-SL001 | 3 | 18 | 1000 | 305 | 9.14 |
| 65803CY-SL005 | 3 | 18 | 100 | 30.5 | 9.14 |
| 65804CY-SL001 | 4 | 18 | 1000 | 305 | 9.75 |
| 65804CY-SL005 | 4 | 18 | 100 | 30.5 | 9.75 |
| 65805CY-SL001 | 5 | 18 | 1000 | 305 | 10.52 |
| 65805CY-SL005 | 5 | 18 | 100 | 30.5 | 10.52 |
| 65807CY-SL001 | 7 | 18 | 1000 | 305 | 11.15 |
| 65807CY-SL005 | 7 | 18 | 100 | 30.5 | 11.15 |
| 65812CY-SL001 | 12 | 18 | 1000 | 305 | 14.43 |
| 65812CY-SL005 | 12 | 18 | 100 | 30.5 | 14.43 |
| 65818CY-SL005 | 18 | 18 | 1000 | 305 | 17.04 |
| 65818CY-SL001 | 18 | 18 | 100 | 30.5 | 17.04 |
| 65825CY-SL001 | 25 | 18 | 1000 | 305 | 19.71 |
| 65825CY-SL005 | 25 | 18 | 100 | 30.5 | 19.71 |
| 65603CY-SL001 | 3 | 16 | 1000 | 305 | 9.86 |
| 65603CY-SL005 | 3 | 16 | 100 | 30.5 | 9.86 |
| 65604CY-SL001 | 4 | 16 | 1000 | 305 | 10.57 |
| 65604CY-SL005 | 4 | 16 | 100 | 30.5 | 10.57 |
| 65605CY-SL001 | 5 | 16 | 1000 | 305 | 11.4 |
| 65605CY-SL005 | 5 | 16 | 100 | 30.5 | 11.4 |
| 65607CY-SL001 | 7 | 16 | 1000 | 305 | 12.29 |
| 65607CY-SL005 | 7 | 16 | 100 | 30.5 | 12.29 |
| 65612CY-SL001 | 12 | 16 | 1000 | 305 | 16.26 |
| 65612CY-SL005 | 12 | 16 | 100 | 30.5 | 16.26 |
| 65618CY-SL001 | 18 | 16 | 1000 | 305 | 19.48 |
| 65618CY-SL005 | 18 | 16 | 100 | 30.5 | 19.48 |
| 65625CY-SL001 | 25 | 16 | 1000 | 305 | 22.89 |
| 65625CY-SL005 | 25 | 16 | 100 | 30.5 | 22.89 |
| 65403CY-SL001 | 3 | 14 | 1000 | 305 | 11.25 |
| 65403CY-SL005 | 3 | 14 | 100 | 30.5 | 11.25 |
| 65404CY-SL001 | 4 | 14 | 1000 | 305 | 12.34 |
| 65404CY-SL005 | 4 | 14 | 100 | 30.5 | 12.34 |
| 65405CY-SL001 | 5 | 14 | 1000 | 305 | 13.64 |
| 65405CY-SL005 | 5 | 14 | 100 | 30.5 | 13.64 |
| 65407CY-SL001 | 7 | 14 | 1000 | 305 | 14.76 |
| 65407CY-SL005 | 7 | 14 | 100 | 30.5 | 14.76 |