Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureAl-PET-Al foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Core diameter28AWG
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Conform to the normCSA CMG FT4
UL 2464
VW-1
CPR standardno classification
Symbol Øext. cable Number of cores Cable structure AWG Package contents - ft Package contents
[mm] [ft] [m]
3463-SL001 4.34 3 3x28AWG 1000 305
3463-SL005 4.34 3 3x28AWG 100 30.5
3464C-SL001 4.6 4 4x28AWG 1000 305
3464C-SL005 4.6 4 4x28AWG 100 30.5
3465C-SL001 4.85 5 5x28AWG 1000 305
3465C-SL005 4.85 5 5x28AWG 100 30.5
3466C-SL001 5.13 6 6x28AWG 1000 305
3466C-SL005 5.13 6 6x28AWG 100 30.5
3467C-SL001 5.13 7 7x28AWG 1000 305
3467C-SL005 5.13 7 7x28AWG 100 30.5
3468C-SL001 5.38 8 8x28AWG 1000 305
3468C-SL005 5.38 8 8x28AWG 100 30.5
3469C-SL001 5.66 9 9x28AWG 1000 305
3469C-SL005 5.66 9 9x28AWG 100 30.5
3470C-SL001 5.99 10 10x28AWG 1000 305
3470C-SL005 5.99 10 10x28AWG 100 30.5
3470/15C-SL001 6.78 15 15x28AWG 1000 305
3470/15C-SL005 6.78 15 15x28AWG 100 30.5
3470/25C-SL001 7.92 25 25x28AWG 1000 305
3470/25C-SL005 7.92 25 25x28AWG 100 30.5
3470/37C-SL001 8.81 37 37x28AWG 1000 305
3470/37C-SL005 8.81 37 37x28AWG 100 30.5
3470/50C-SL001 10.08 50 50x28AWG 1000 305
3470/50C-SL005 10.08 50 50x28AWG 100 30.5