| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, silver plated copper braid |
| Rated volt. | 600V |
| Kind of core | Cu, silver plated |
| Core | stranded |
| Operating temperature | -55...200°C |
| Insulation colour | white |
| Core marking | colours without colour repetition |
| Conform to the norm | MIL-W-16878/4 (Type E) NEMA HP3-EXBGE |
| Wire insulation material | FEP |
| CPR standard | no classification |
| Earth core | none |
| Symbol | Øext. cable | Number of cores | Core diameter | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | |||
| 2834-WH001 | 2.34 | 1 | 22 | 1x22AWG | 305 | 1000 |
| 2834-WH005 | 2.34 | 1 | 22 | 1x22AWG | 30.5 | 100 |
| 2834/2-WH001 | 3.61 | 2 | 22 | 2x22AWG | 305 | 1000 |
| 2834/2-WH005 | 3.61 | 2 | 22 | 2x22AWG | 30.5 | 100 |
| 2834/3-WH001 | 3.91 | 3 | 22 | 3x22AWG | 305 | 1000 |
| 2834/3-WH005 | 3.91 | 3 | 22 | 3x22AWG | 30.5 | 100 |
| 2837/2-WH005 | 4.11 | 2 | 20 | 2x20AWG | 30.5 | 100 |
| 2837/3-WH001 | 4.34 | 3 | 20 | 3x20AWG | 305 | 1000 |
| 2837/3-WH005 | 4.34 | 3 | 20 | 3x20AWG | 30.5 | 100 |