Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Earth corenone
CPR standardno classification
Wire insulation materialPVC
Featurestwisted pair conductors
Resistance toUV rays, flame
Conform to the normCSA CMG FT4
UL 10002
UL 21895
UL 2343
VW-1
Insulation colourdark grey
Operating temperature-35...105°C
Core markingcolours without colour repetition
Shield structureshielded twofold, Al-PET-Al foil, tinned copper braid
Manufacturer seriesXtra Guard® 1
Symbol Core diameter Ground Øext. cable Number of cores No. of pairs Package contents Package contents - ft
[AWG] [mm] [m] [ft]
5330C-SL001 24 tinned copper strand 24AWG 8.99 10 5 305 1000
5330C-SL005 24 tinned copper strand 24AWG 8.99 10 5 30.5 100
5331C-SL001 24 tinned copper strand 24AWG 9.55 14 7 305 1000
5331C-SL005 24 tinned copper strand 24AWG 9.55 14 7 30.5 100
5332C-SL001 24 tinned copper strand 24AWG 11.63 24 12 305 1000
5332C-SL005 24 tinned copper strand 24AWG 11.63 24 12 30.5 100
5333C-SL001 24 tinned copper strand 24AWG 12.47 30 15 305 1000
5333C-SL005 24 tinned copper strand 24AWG 12.47 30 15 30.5 100
5334C-SL001 24 tinned copper strand 24AWG 13.18 38 19 305 1000
5334C-SL005 24 tinned copper strand 24AWG 13.18 38 19 30.5 100
5335C-SL001 24 tinned copper strand 24AWG 15.29 54 27 305 1000
5335C-SL005 24 tinned copper strand 24AWG 15.29 54 27 30.5 100
5336C-SL001 24 tinned copper strand 24AWG 16.81 74 37 305 1000
5336C-SL005 24 tinned copper strand 24AWG 16.81 74 37 30.5 100
5340/2C-SL001 22 tinned copper strand 22AWG 8.17 4 2 305 1000
5340/2C-SL005 22 tinned copper strand 22AWG 8.17 4 2 30.5 100
5340C-SL001 22 tinned copper strand 22AWG 9.67 10 5 305 1000
5340C-SL005 22 tinned copper strand 22AWG 9.67 10 5 30.5 100
5341C-SL001 22 tinned copper strand 22AWG 10.31 14 7 305 1000
5341C-SL005 22 tinned copper strand 22AWG 10.31 14 7 30.5 100
5342C-SL001 22 tinned copper strand 22AWG 12.67 24 12 305 1000
5342C-SL005 22 tinned copper strand 22AWG 12.67 24 12 30.5 100
5344C-SL001 22 tinned copper strand 22AWG 14.45 38 19 305 1000
5344C-SL005 22 tinned copper strand 22AWG 14.45 38 19 30.5 100
5345C-SL001 22 tinned copper strand 22AWG 16.81 54 27 305 1000
5345C-SL005 22 tinned copper strand 22AWG 16.81 54 27 30.5 100
5346C-SL001 22 tinned copper strand 22AWG 18.74 74 37 305 1000
5346C-SL005 22 tinned copper strand 22AWG 18.74 74 37 30.5 100
5350/4C-SL001 20 tinned copper strand 22AWG 9.85 8 4 305 1000
5350/4C-SL005 20 tinned copper strand 22AWG 9.85 8 4 30.5 100
5350C-SL001 20 tinned copper strand 22AWG 10.56 10 5 305 1000
5350C-SL005 20 tinned copper strand 22AWG 10.56 10 5 30.5 100
5351/9C-SL001 20 tinned copper strand 22AWG 12.82 18 9 305 1000
5351/9C-SL005 20 tinned copper strand 22AWG 12.82 18 9 30.5 100
5351C-SL001 20 tinned copper strand 22AWG 11.32 14 7 305 1000
5351C-SL005 20 tinned copper strand 22AWG 11.32 14 7 30.5 100
5353C-SL001 20 tinned copper strand 22AWG 15.16 30 15 305 1000
5353C-SL005 20 tinned copper strand 22AWG 15.16 30 15 30.5 100
5354C-SL001 20 tinned copper strand 22AWG 16.1 38 19 305 1000
5354C-SL005 20 tinned copper strand 22AWG 16.1 38 19 30.5 100
5355C-SL001 20 tinned copper strand 22AWG 19.02 54 27 305 1000
5355C-SL005 20 tinned copper strand 22AWG 19.02 54 27 30.5 100