| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core diameter | 24AWG |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Operating temperature | -20...80°C |
| Conform to the norm | CSA CMH FT1 UL 2919 UL CM VW-1 |
| Ground | tinned copper strand 24AWG |
| Symbol | Øext. cable | Number of cores | Package contents - ft | Package contents |
|---|---|---|---|---|
| [mm] | [ft] | [m] | ||
| 6351-SL001 | 5.51 | 3 | 1000 | 305 |
| 6351-SL005 | 5.51 | 3 | 100 | 30.5 |
| 6353-SL001 | 6.3 | 5 | 1000 | 305 |
| 6354-SL001 | 6.73 | 6 | 1000 | 305 |
| 6357-SL001 | 7.62 | 9 | 1000 | 305 |
| 6357-SL005 | 7.62 | 9 | 100 | 30.5 |
| 6360-SL001 | 10.97 | 25 | 1000 | 305 |