| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core diameter | 22AWG |
| Stranded core structure | 19/34AWG |
| Operating temperature | -10...105°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Ground | tinned copper wire 26AWG |
| Resistance to | UV rays, most of oils |
| Conform to the norm | C(RU) AWM I/II A/B C(UL) TYPE CMG CSA AWM I/II A/B FT4 UL 10002 UL 2661 |
| CPR standard | no classification |
| Manufacturer series | Xtra Guard® Flex |
| Symbol | Øext. cable | No. of pairs | Number of cores | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||
| 86701CY-SL001 | 5.59 | 1 | 2 | 305 | 1000 |
| 86701CY-SL005 | 5.59 | 1 | 2 | 30.5 | 100 |
| 86702CY-SL001 | 7.29 | 2 | 4 | 305 | 1000 |
| 86702CY-SL005 | 7.29 | 2 | 4 | 30.5 | 100 |
| 86703CY-SL001 | 7.65 | 3 | 6 | 305 | 1000 |
| 86703CY-SL005 | 7.65 | 3 | 6 | 30.5 | 100 |
| 86704CY-SL001 | 8.23 | 4 | 8 | 305 | 1000 |
| 86704CY-SL005 | 8.23 | 4 | 8 | 30.5 | 100 |
| 86705CY-SL001 | 8.89 | 5 | 10 | 305 | 1000 |
| 86705CY-SL005 | 8.89 | 5 | 10 | 30.5 | 100 |
| 86706CY-SL001 | 9.58 | 6 | 12 | 305 | 1000 |
| 86706CY-SL005 | 9.58 | 6 | 12 | 30.5 | 100 |
| 86708CY-SL001 | 11.25 | 8 | 16 | 305 | 1000 |
| 86708CY-SL005 | 11.25 | 8 | 16 | 30.5 | 100 |
| 86710CY-SL001 | 12.62 | 10 | 20 | 305 | 1000 |
| 86710CY-SL005 | 12.62 | 10 | 20 | 30.5 | 100 |
| 86714CY-SL001 | 13.39 | 14 | 28 | 305 | 1000 |
| 86714CY-SL005 | 13.39 | 14 | 28 | 30.5 | 100 |