Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Core diameter24AWG
Operating temperature-10...105°C
Stranded core structure10/34AWG
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Groundtinned copper wire 26AWG
Resistance toUV rays, most of oils
Conform to the normC(UL) TYPE CMG
CSA AWM I/II A
CSA AWM I/II A/B FT4
UL 10002
UL 2661
Manufacturer seriesXtra Guard® Flex
Symbol Øext. cable No. of pairs Number of cores Package contents Package contents - ft
[mm] [m] [ft]
86601CY-SL001 5.18 1 2 305 1000
86601CY-SL005 5.18 1 2 30.5 100
86602CY-SL001 6.6 2 4 305 1000
86602CY-SL005 6.6 2 4 30.5 100
86603CY-SL001 6.91 3 6 305 1000
86603CY-SL005 6.91 3 6 30.5 100
86604CY-SL001 7.42 4 8 305 1000
86604CY-SL005 7.42 4 8 30.5 100
86605CY-SL001 7.98 5 10 305 1000
86605CY-SL005 7.98 5 10 30.5 100
86606CY-SL001 8.56 6 12 305 1000
86606CY-SL005 8.56 6 12 30.5 100
86608CY-SL001 9.78 8 16 305 1000
86608CY-SL005 9.78 8 16 30.5 100
86610CY-SL001 10.85 10 20 305 1000
86610CY-SL005 10.85 10 20 30.5 100
86614CY-SL001 11.76 14 28 305 1000
86614CY-SL005 11.76 14 28 30.5 100