| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core diameter | 28AWG |
| Stranded core structure | 7/36AWG |
| Operating temperature | -10...105°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Ground | tinned copper wire 26AWG |
| CPR standard | no classification |
| Resistance to | UV rays, most of oils |
| Conform to the norm | C(UL) TYPE CMG CSA AWM I/II A/B FT4 UL 10002 UL 2661 |
| Manufacturer series | Xtra Guard® Flex |
| Symbol | Øext. cable | Number of cores | No. of pairs | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||
| 86401CY-SL001 | 4.72 | 2 | 1 | 305 | 1000 |
| 86401CY-SL005 | 4.72 | 2 | 1 | 30.5 | 100 |
| 86402CY-SL001 | 5.87 | 4 | 2 | 305 | 1000 |
| 86402CY-SL005 | 5.87 | 4 | 2 | 30.5 | 100 |
| 86403CY-SL001 | 6.1 | 6 | 3 | 305 | 1000 |
| 86403CY-SL005 | 6.1 | 6 | 3 | 30.5 | 100 |
| 86404CY-SL001 | 6.5 | 8 | 4 | 305 | 1000 |
| 86404CY-SL005 | 6.5 | 8 | 4 | 30.5 | 100 |
| 86405CY-SL001 | 6.96 | 10 | 5 | 305 | 1000 |
| 86405CY-SL005 | 6.96 | 10 | 5 | 30.5 | 100 |
| 86406CY-SL001 | 7.44 | 12 | 6 | 305 | 1000 |
| 86406CY-SL005 | 7.44 | 12 | 6 | 30.5 | 100 |
| 86408CY-SL001 | 8.41 | 16 | 8 | 305 | 1000 |
| 86408CY-SL005 | 8.41 | 16 | 8 | 30.5 | 100 |
| 86410CY-SL001 | 9.27 | 20 | 10 | 305 | 1000 |
| 86410CY-SL005 | 9.27 | 20 | 10 | 30.5 | 100 |
| 86414CY-SL001 | 9.68 | 28 | 14 | 305 | 1000 |
| 86414CY-SL005 | 9.68 | 28 | 14 | 30.5 | 100 |