| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Operating temperature | -10...105°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Earth core | none |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core diameter | 22AWG |
| Stranded core structure | 19/34AWG |
| Core marking | colours without colour repetition |
| Ground | tinned copper wire 26AWG |
| CPR standard | no classification |
| Resistance to | UV rays, most of oils |
| Conform to the norm | C(UL) TYPE CMG CSA AWM I/II A/B FT4 UL 10002 UL 2661 |
| Manufacturer series | Xtra Guard® Flex |
| Symbol | Øext. cable | Number of cores | Package contents - ft | Package contents |
|---|---|---|---|---|
| [mm] | [ft] | [m] | ||
| 86302CY-SL001 | 5.28 | 2 | 1000 | 305 |
| 86302CY-SL005 | 5.28 | 2 | 100 | 30.5 |
| 86303CY-SL001 | 5.51 | 3 | 1000 | 305 |
| 86303CY-SL005 | 5.51 | 3 | 100 | 30.5 |
| 86304CY-SL001 | 5.87 | 4 | 1000 | 305 |
| 86304CY-SL005 | 5.87 | 4 | 100 | 30.5 |
| 86305CY-SL001 | 6.27 | 5 | 1000 | 305 |
| 86305CY-SL005 | 6.27 | 5 | 100 | 30.5 |
| 86307CY-SL001 | 7.11 | 7 | 1000 | 305 |
| 86307CY-SL005 | 7.11 | 7 | 100 | 30.5 |
| 86312CY-SL001 | 9.32 | 12 | 1000 | 305 |
| 86312CY-SL005 | 9.47 | 12 | 100 | 30.5 |
| 86318CY-SL001 | 9.32 | 18 | 1000 | 305 |
| 86318CY-SL005 | 9.32 | 18 | 100 | 30.5 |
| 86325CY-SL001 | 11.33 | 25 | 1000 | 305 |
| 86325CY-SL005 | 11.33 | 25 | 100 | 30.5 |