| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Operating temperature | -10...105°C |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core diameter | 24AWG |
| Stranded core structure | 10/34AWG |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Earth core | none |
| Core marking | colours without colour repetition |
| Ground | tinned copper wire 26AWG |
| CPR standard | no classification |
| Resistance to | UV rays, most of oils |
| Conform to the norm | C(UL) TYPE CMG CSA AWM I/II A/B FT4 UL 10002 UL 2661 |
| Manufacturer series | Xtra Guard® Flex |
| Symbol | Øext. cable | Number of cores | Package contents | Package contents - ft |
|---|---|---|---|---|
| [mm] | [m] | [ft] | ||
| 86202CY-SL001 | 4.88 | 2 | 305 | 1000 |
| 86202CY-SL005 | 4.88 | 2 | 30.5 | 100 |
| 86203CY-SL001 | 5.05 | 3 | 305 | 1000 |
| 86203CY-SL005 | 5.05 | 3 | 30.5 | 100 |
| 86204CY-SL001 | 5.36 | 4 | 305 | 1000 |
| 86204CY-SL005 | 5.36 | 4 | 30.5 | 100 |
| 86205CY-SL001 | 5.72 | 5 | 305 | 1000 |
| 86205CY-SL005 | 5.72 | 5 | 30.5 | 100 |
| 86207CY-SL001 | 6.43 | 7 | 305 | 1000 |
| 86207CY-SL005 | 6.43 | 7 | 30.5 | 100 |
| 86212CY-SL001 | 8.31 | 12 | 305 | 1000 |
| 86212CY-SL005 | 8.31 | 12 | 30.5 | 100 |
| 86218CY-SL001 | 8.31 | 18 | 305 | 1000 |
| 86218CY-SL005 | 8.31 | 18 | 30.5 | 100 |
| 86225CY-SL001 | 10.06 | 25 | 305 | 1000 |
| 86225CY-SL005 | 10.06 | 25 | 30.5 | 100 |