Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Corestranded
Kind of coreCu, tinned
Core diameter28AWG
Stranded core structure7/36AWG
Operating temperature-10...105°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Groundtinned copper wire 26AWG
CPR standardno classification
Resistance toUV rays, most of oils
Conform to the normC(UL) TYPE CMG
CSA AWM I/II A/B FT4
UL 10002
UL 2661
Manufacturer seriesXtra Guard® Flex
Symbol Number of cores Øext. cable Package contents - ft Package contents
[mm] [ft] [m]
86002CY-SL001 2 4.42 1000 305
86002CY-SL005 2 4.42 100 30.5
86003CY-SL001 3 4.57 1000 305
86003CY-SL005 3 4.57 100 30.5
86004CY-SL001 4 4.83 1000 305
86004CY-SL005 4 4.83 100 30.5
86005CY-SL001 5 5.08 1000 305
86005CY-SL005 5 5.08 100 30.5
86007CY-SL001 7 5.66 1000 305
86007CY-SL005 7 5.66 100 30.5
86012CY-SL001 12 7.19 1000 305
86012CY-SL005 12 7.19 100 30.5
86018CY-SL001 18 7.16 1000 305
86025CY-SL001 25 8.36 1000 305
86025CY-SL005 25 8.36 100 30.5