Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Number of cores2
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Insulation colourgrey
Wire insulation materialMPPE
Operating temperature-50...105°C
Conform to the normFT2
UL 21915
Symbol Shield structure Øext. cable Package contents Package contents - ft Core diameter
[mm] [m] [ft] [AWG]
77124-SL001 shielded, Al-PET foil 5.33 305 1000 18
77124-SL005 shielded, Al-PET foil 5.33 30.5 100 18
77133-SL001 shielded, Al-PET foil 6.05 305 1000 16
77222-SL001 shielded twofold, Al-PET-Al foil, tinned copper braid 6.66 30.5 100 16
77222-SL005 shielded twofold, Al-PET-Al foil, tinned copper braid 6.66 30.5 100 16