Wire: control cable; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Insulation colourgrey
CPR standardno classification
Wire insulation materialPVC
Corestranded
Kind of coreCu, tinned
Earth corenone
Core markingcolours without colour repetition
Symbol Shield structure Ground Rated volt. Core diameter Operating temperature Conform to the norm Øext. cable Number of cores No. of pairs Package contents - ft Package contents
[V] [AWG] [°C] [mm] [ft] [m]
M1612-SL001 shielded, tinned copper braid - 600 28 -55...105 MIL-W-16878 (TYPE B) VW-1 5.33 12 - 1000 305
M3421-SL001 shielded twofold, Al-PET foil, tinned copper braid tinned copper strand 24AWG 300 24 -20...80 UL 2919 6.83 6 3 1000 305
M3421-SL005 shielded twofold, Al-PET foil, tinned copper braid tinned copper strand 24AWG 300 24 -20...80 UL 2919 6.83 6 3 100 30.5
M4664-SL001 shielded, Al-PET foil tinned copper strand 20AWG 300 20 -20...80 FT4 UL 2464 7.16 6 - 1000 305
M4664-SL005 shielded, Al-PET foil tinned copper strand 20AWG 300 20 -20...80 FT4 UL 2464 7.16 6 - 100 30.5