Wire: control cable; BELDEN

Wire: control cable; BELDEN, C3GBCY-K100, C3GBCY-KC50, C3GCCY-K100, C3GCCY-KC50, C3GDCY-K100 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Flexibility class5
Wire insulation materialPVC
Insulation colourtransparent
Core markingcolours without colour repetition + ground wire
Earth coreyellow-green
CPR standardno classification
Kind of materialno flame propagation
Resistance toUV rays, most of oils, most of chemical compounds
Applicationindustrial applications;
industrial tools;
assembly line tools;
production line tools;
control for machines
Symbol Rated volt. Øext. cable Number of cores Core section Package Package contents Package contents - ft
[V] [mm] [mm2] [m] [ft]
C3GBCY-K100 300/500 7.7 3 0.75 reel 100 328
C3GBCY-KC50 300/500 7.7 3 0.75 coil 50 164
C3GCCY-K100 300/500 8.2 3 1 reel 100 328
C3GCCY-KC50 300/500 8.2 3 1 coil 50 164
C3GDCY-K100 300/500 8.8 3 1.5 reel 100 328
C3GDCY-KC50 300/500 8.8 3 1.5 coil 50 164
C3GECY-KC50 450/750 12 3 2.5 coil 50 164
C4GBCY-K100 300/500 8.3 4 0.75 reel 100 328
C4GCCY-K100 300/500 8.8 4 1 reel 100 328
C4GCCY-KC50 300/500 8.8 4 1 coil 50 164
C4GDCY-KC50 300/500 9.5 4 1.5 coil 50 164
C4GECY-KC50 450/750 13.3 4 2.5 coil 50 164
C5GBCY-K100 300/500 9 5 0.75 reel 100 328
C5GBCY-KC50 300/500 9 5 0.75 coil 50 164
C5GCCY-K100 300/500 9.6 5 1 reel 100 328
C5GCCY-KC50 300/500 9.6 5 1 coil 50 164
C5GDCY-K100 300/500 10.3 5 1.5 reel 100 328
C5GDCY-KC50 300/500 10.3 5 1.5 coil 50 164
C5GECY-K100 450/750 14.5 5 2.5 reel 100 328
C5GECY-KC50 450/750 14.5 5 2.5 coil 50 164
C7GBCY-K100 300/500 9.7 7 0.75 reel 100 328
C7GBCY-KC50 300/500 9.7 7 0.75 coil 50 164
C7GCCY-KC50 300/500 10.3 7 1 coil 50 164
C7GDCY-K100 300/500 11.1 7 1.5 reel 100 328
C7GDCY-KC50 300/500 11.1 7 1.5 coil 50 164
C7GECY-K100 450/750 15.8 7 2.5 reel 100 328
C7GECY-KC50 450/750 15.8 7 2.5 coil 50 164