| Manufacturer | BELDEN |
| Type of wire | control cable |
| Shield structure | shielded, galwanized steel wire braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Wire insulation material | PVC |
| Insulation colour | transparent |
| Core marking | colours without colour repetition + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Kind of material | no flame propagation |
| Resistance to | UV rays, mechanical stesses, most of oils, most of chemical compounds |
| Application | industrial applications; industrial tools; assembly line tools; production line tools; control for machines |
| Symbol | Rated volt. | Øext. cable | Number of cores | Core section | Package contents | Package | Package contents - ft |
|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | [m] | [ft] | |||
| C3GBSY-KC50 | 300/500 | 8.3 | 3 | 0.75 | 50 | coil | 164 |
| C3GCSY-K100 | 300/500 | 8.7 | 3 | 1 | 100 | reel | 328 |
| C3GCSY-KC50 | 300/500 | 8.7 | 3 | 1 | 50 | coil | 164 |
| C3GDSY-K100 | 300/500 | 9.3 | 3 | 1.5 | 100 | reel | 328 |
| C3GDSY-KC50 | 300/500 | 9.3 | 3 | 1.5 | 50 | coil | 164 |
| C3GESY-KC50 | 450/750 | 12.6 | 3 | 2.5 | 50 | coil | 164 |
| C4GBSY-K100 | 300/500 | 8.9 | 4 | 0.75 | 100 | reel | 328 |
| C4GBSY-KC50 | 300/500 | 8.9 | 4 | 0.75 | 50 | coil | 164 |
| C4GCSY-K100 | 300/500 | 9.4 | 4 | 1 | 100 | reel | 328 |
| C4GCSY-KC50 | 300/500 | 9.4 | 4 | 1 | 50 | coil | 164 |
| C4GDSY-K100 | 300/500 | 10 | 4 | 1.5 | 100 | reel | 328 |
| C4GDSY-KC50 | 300/500 | 10 | 4 | 1.5 | 50 | coil | 164 |
| C4GESY-K100 | 450/750 | 11.9 | 4 | 2.5 | 100 | reel | 328 |
| C4GESY-KC50 | 450/750 | 11.9 | 4 | 2.5 | 50 | coil | 164 |
| C5GESY-K100 | 450/750 | 15.1 | 5 | 2.5 | 100 | reel | 328 |
| C5GESY-KC50 | 450/750 | 15.1 | 5 | 2.5 | 50 | coil | 164 |
| C7GBSY-K100 | 300/500 | 10.2 | 7 | 0.75 | 100 | reel | 328 |
| C7GBSY-KC50 | 300/500 | 10.2 | 7 | 0.75 | 50 | coil | 164 |
| C7GCSY-KC50 | 300/500 | 10.8 | 7 | 1 | 50 | coil | 164 |
| C7GDSY-K100 | 300/500 | 11.6 | 7 | 1.5 | 100 | reel | 328 |
| C7GDSY-KC50 | 300/500 | 11.6 | 7 | 1.5 | 50 | coil | 164 |
| C7GESY-K100 | 450/750 | 16.4 | 7 | 2.5 | 100 | reel | 328 |
| C7GESY-KC50 | 450/750 | 16.4 | 7 | 2.5 | 50 | coil | 164 |