Wire: control cable; BELDEN

Wire: control cable; BELDEN, 3GBCY-K100, 3GBCY-KC50, 3GCCY-K100, 3GCCY-KC50, 3GDCY-K100 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-15...70°C
Insulation colourtransparent
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance toUV rays, most of oils, most of chemical compounds
Applicationindustrial applications;
industrial tools;
assembly line tools;
production line tools;
control for machines
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation
Symbol Øext. cable Number of cores Core section Package Package contents Package contents - ft
[mm] [mm2] [m] [ft]
3GBCY-K100 8 3 0.75 reel 100 328
3GBCY-KC50 8 3 0.75 coil 50 164
3GCCY-K100 8.3 3 1 reel 100 328
3GCCY-KC50 8.3 3 1 coil 50 164
3GDCY-KC50 9.3 3 1.5 coil 50 164
3GECY-K100 11 3 2.5 reel 100 328
3GECY-KC50 11 3 2.5 coil 50 164
4GBCY-K100 8.6 4 0.75 reel 100 328
4GCCY-K100 9.3 4 1 reel 100 328
4GCCY-KC50 9.3 4 1 coil 50 164
4GDCY-KC50 10 4 1.5 coil 50 164
4GECY-K100 11.9 4 2.5 reel 100 328
4GECY-KC50 11.9 4 2.5 coil 50 164
5GBCY-KC50 9.5 5 0.75 coil 50 164
5GCCY-K100 10 5 1 reel 100 328
5GCCY-KC50 10 5 1 coil 50 164
5GDCY-K100 10.8 5 1.5 reel 100 328
5GDCY-KC50 10.8 5 1.5 coil 50 164
5GECY-K100 12.9 5 2.5 reel 100 328
5GECY-KC50 12.9 5 2.5 coil 50 164
7GBCY-K100 10.2 7 0.75 reel 100 328
7GBCY-KC50 10.2 7 0.75 coil 50 164
7GCCY-KC50 10.7 7 1 coil 50 164
7GDCY-K100 11.6 7 1.5 reel 100 328
7GECY-KC50 14 7 2.5 coil 50 164
12GDCY-KC50 15.1 12 1.5 coil 50 164