| Manufacturer | BELDEN |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -15...70°C |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Kind of material | no flame propagation |
| Resistance to | UV rays, most of oils, most of chemical compounds |
| Application | industrial applications; industrial tools; assembly line tools; production line tools; control for machines |
| Symbol | Øext. cable | Number of cores | Core section | Package | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | [m] | [ft] | |||
| 3GB-B100 | 5.6 | 3 | 0.75 | reel | 100 | 328 |
| 3GB-BC50 | 5.6 | 3 | 0.75 | coil | 50 | 164 |
| 3GC-B100 | 6 | 3 | 1 | reel | 100 | 328 |
| 3GC-BC50 | 6 | 3 | 1 | coil | 50 | 164 |
| 3GD-B100 | 6.6 | 3 | 1.5 | reel | 100 | 328 |
| 3GE-B100 | 8.3 | 3 | 2.5 | reel | 100 | 328 |
| 3GE-BC50 | 8.3 | 3 | 2.5 | coil | 50 | 164 |
| 4GB-B100 | 6.2 | 4 | 0.75 | reel | 100 | 328 |
| 4GB-BC50 | 6.2 | 4 | 0.75 | coil | 50 | 164 |
| 4GC-B100 | 6.6 | 4 | 1 | reel | 100 | 328 |
| 4GD-B100 | 7.3 | 4 | 1.5 | reel | 100 | 328 |
| 4GD-BC50 | 7.3 | 4 | 1.5 | coil | 50 | 164 |
| 5GB-B100 | 6.8 | 5 | 0.75 | reel | 100 | 328 |
| 5GB-BC50 | 6.8 | 5 | 0.75 | coil | 50 | 164 |
| 5GC-B100 | 7.3 | 5 | 1 | reel | 100 | 328 |
| 5GD-B100 | 8.1 | 5 | 1.5 | reel | 100 | 328 |
| 5GD-BC50 | 8.1 | 5 | 1.5 | coil | 50 | 164 |
| 5GE-B100 | 10.2 | 5 | 2.5 | reel | 100 | 328 |
| 6GD-BC50 | 8.9 | 6 | 1.5 | coil | 50 | 164 |
| 7GC-B100 | 8 | 7 | 1 | reel | 100 | 328 |
| 7GC-BC50 | 8 | 7 | 1 | coil | 50 | 164 |
| 7GD-B100 | 8.9 | 7 | 1.5 | reel | 100 | 328 |
| 7GE-BC50 | 11.2 | 7 | 2.5 | coil | 50 | 164 |
| 8GC-B100 | 9.2 | 8 | 1 | reel | 100 | 328 |
| 8GD-B100 | 10.3 | 8 | 1.5 | reel | 100 | 328 |
| 8GD-BC50 | 10.3 | 8 | 1.5 | coil | 50 | 164 |
| 10GB-B100 | 9.8 | 10 | 0.75 | reel | 100 | 328 |
| 10GC-B100 | 10.5 | 10 | 1 | reel | 100 | 328 |
| 10GC-BC50 | 10.5 | 10 | 1 | coil | 50 | 164 |
| 10GD-B100 | 11.7 | 10 | 1.5 | reel | 100 | 328 |
| 12GB-B100 | 10.2 | 12 | 0.75 | reel | 100 | 328 |
| 12GB-BC50 | 10.2 | 12 | 0.75 | coil | 50 | 164 |
| 15GB-BC50 | 11.4 | 15 | 0.75 | coil | 50 | 164 |