Wire: control cable; BELDEN

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated voltage300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...60°C
Wire insulation materialPVC
Insulation colourchrome
CPR standardEca
Conform to the normUL 1685
UL 2598
Applicationindoor
InformationThe UL Label and Mark on full factory packaging only
Symbol Core diameter Øext. cable Number of cores Package contents Package contents - ft
[AWG] [mm] [m] [ft]
8465.060100 18 7.16 5 30 100
8465.0601000 18 7.16 5 305 1000
8465.060500 18 7.16 5 152 500
8466.060100 18 10.55 12 30 100
8466.0601000 18 10.55 12 305 1000
8467.060100 18 7.85 7 30 100
8467.0601000 18 7.85 7 305 1000
8467.060250 18 7.85 7 76 250
8467.060500 18 7.85 7 152 500
8468.060100 18 12.7 15 30 100
8468.0601000 18 12.7 15 305 1000
8468.060500 18 12.7 15 152 500
8469.060100 18 9.25 9 30 100
8469.0601000 18 9.25 9 305 1000
8469.060250 18 7.16 5 76 250
8469.060500 18 7.16 5 152 500
8489.060100 18 6.71 4 30 100
8489.0601000 18 6.71 4 305 1000
8489.060250 18 6.71 4 76 250
8489.060500 18 6.71 4 152 500
8619.060100 18 12.4 19 30 100
8619.0601000 18 12.4 19 305 1000
8619.060500 18 12.4 19 152 500
9439.060100 20 6.6 7 30 100
9439.0601000 20 6.6 7 305 1000
9439.060500 20 6.6 7 152 500
9444.060100 20 5.51 4 30 100
9444.0601000 20 5.51 4 305 1000
9444.060500 20 5.51 4 152 500
9445.060100 20 6.07 5 30 100
9445.0601000 20 6.07 5 305 1000
9455.060100 20 8.05 9 30 100
9455.0601000 20 8.05 9 305 1000
9455.060500 20 8.05 9 152 500
9457.060100 20 8.59 12 30 100
9457.0601000 20 8.59 12 305 1000
9457.060500 20 8.59 12 152 500