| Manufacturer | BELDEN |
| Type of wire | control cable |
| Shield structure | shielded, pairs shielded with Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Wire insulation material | PVC |
| Insulation colour | chrome |
| CPR standard | Eca |
| Earth core | none |
| Application | indoor |
| Features | twisted pair conductors |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Conform to the norm | No. of pairs | Number of cores | Core diameter | Øext. cable | Core marking | Ground | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | [m] | [ft] | ||||||
| 9402.0601000 | C(UL) TYPE CMG FT4 UL 1685 UL 2464 | 2 | 4 | 20 | 7.62 | colours without colour repetition | tinned copper strand 22AWG | 305 | 1000 |
| 9402.060U500 | C(UL) TYPE CMG FT4 UL 1685 UL 2464 | 2 | 4 | 20 | 7.62 | colours without colour repetition | tinned copper strand 22AWG | 152 | 500 |
| 9773.060100 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 18 | 10.3 | colours with colour repetition | tinned copper strand 20AWG | 305 | 1000 |
| 9773.0601000 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 18 | 10.3 | colours with colour repetition | tinned copper strand 20AWG | 305 | 1000 |
| 9773.060500 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 18 | 10.3 | colours with colour repetition | tinned copper strand 20AWG | 152 | 500 |
| 9873.060100 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 20 | 8.66 | colours with colour repetition | tinned copper strand 22AWG | 30 | 100 |
| 9873.0601000 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 20 | 8.66 | colours with colour repetition | tinned copper strand 22AWG | 305 | 1000 |
| 9873.060250 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 20 | 8.66 | colours with colour repetition | tinned copper strand 22AWG | 76 | 250 |
| 9873.060500 | IEC 60332-1-2 UL 1685 UL 2919 | 3 | 6 | 20 | 8.66 | colours with colour repetition | tinned copper strand 22AWG | 152 | 500 |
| 9874.060100 | IEC 60332-1-2 UL 1685 UL 2919 | 6 | 12 | 20 | 11.3 | colours with colour repetition | tinned copper strand 22AWG | 30 | 100 |
| 9874.0601000 | IEC 60332-1-2 UL 1685 UL 2919 | 6 | 12 | 20 | 11.3 | colours with colour repetition | tinned copper strand 22AWG | 305 | 1000 |
| 9874.060500 | IEC 60332-1-2 UL 1685 UL 2919 | 6 | 12 | 20 | 11.3 | colours with colour repetition | tinned copper strand 22AWG | 152 | 500 |
| 9875.060100 | IEC 60332-1-2 UL 1685 UL 2919 | 9 | 18 | 20 | 14.1 | colours with colour repetition | tinned copper strand 22AWG | 30 | 100 |
| 9875.0601000 | IEC 60332-1-2 UL 1685 UL 2919 | 9 | 18 | 20 | 14.1 | colours with colour repetition | tinned copper strand 22AWG | 305 | 1000 |
| 9875.060500 | IEC 60332-1-2 UL 1685 UL 2919 | 9 | 18 | 20 | 14.1 | colours with colour repetition | tinned copper strand 22AWG | 152 | 500 |
| 9877.060100 | IEC 60332-1-2 UL 1685 UL 2919 | 12 | 24 | 20 | 15.7 | colours with colour repetition | tinned copper strand 22AWG | 30 | 100 |
| 9877.0601000 | IEC 60332-1-2 UL 1685 UL 2919 | 12 | 24 | 20 | 15.7 | colours with colour repetition | tinned copper strand 22AWG | 305 | 1000 |
| 9877.060500 | IEC 60332-1-2 UL 1685 UL 2919 | 12 | 24 | 20 | 15.7 | colours with colour repetition | tinned copper strand 22AWG | 152 | 500 |