| Manufacturer | BELDEN |
| Type of wire | control cable |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| Insulation colour | black |
| Kind of core | Cu |
| Core | stranded |
| Core marking | coloured numbered |
| Shield structure | shielded twofold, Al-PET foil, pairs shielded with Al-PET foil |
| Operating temperature | -30...105°C |
| Application | industrial applications; automatics; power chain; robotics; indoor; outdoor |
| Conform to the norm | UL 1685 UL 2464 |
| Information | The UL Label and Mark on full factory packaging only |
| Number of cores | 49 |
| Core diameter | 16AWG, 22AWG |
| Øext. cable | 29.39mm |
| CPR standard | no classification |
| Resistance to | UV rays |
| Ground | tinned copper strand 16AWG, tinned copper strand 18AWG |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Symbol | Product description |
|---|---|
| 1498A.0101000 | Wire;1x22AWG,24x2x16AWG;PVC;black;300V;305m;1000ft |