| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Øext. cable | 5.9mm |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Core marking | black, numbered |
| Number of cores | 2 |
| Core section | 1mm2 |
| Earth core | none |
| CPR standard | Eca |
| Features | elastic |
| Resistance to | most of oils |
| Application | industrial applications; indoor |
| Kind of material | no flame propagation |
| Ground | copper strand |
| Symbol | Product description |
|---|---|
| BITNER-SB0311 | Wire;BiT 500 (ST);2x1mm2;shielded,Al-PET foil;PVC;grey |