| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| CPR standard | no classification |
| Features | elastic; low smoke density |
| Flexibility class | 5 |
| Resistance to | UV rays |
| Wire insulation material | LSZH |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Ground | copper strand |
| Trade name | multi core cable |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-H61836 | 8.9 | black, numbered | 2 | 1 | none |
| BITNER-H61847 | 17.2 | black, numbered + ground wire | 18 | 1 | yellow-green |
| BITNER-H61856 | 9.7 | black, numbered | 2 | 1.5 | none |
| BITNER-H61857 | 10.2 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-H61858 | 11.1 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-H61861 | 12.8 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| BITNER-H61864 | 16.6 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| BITNER-H61867 | 19.2 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| BITNER-H61869 | 23 | black, numbered + ground wire | 25 | 1.5 | yellow-green |
| BITNER-H61876 | 10.8 | black, numbered | 2 | 2.5 | none |
| BITNER-H61914 | 11.9 | black, numbered | 4 | 0.75 | none |
| BITNER-H61927 | 26.6 | black, numbered | 48 | 0.75 | none |