| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Core marking | black, numbered |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Number of cores | 4 |
| No. of pairs | 2 |
| Earth core | none |
| CPR standard | Eca |
| Features | elastic |
| Resistance to | UV rays, most of oils |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | no flame propagation |
| Ground | copper strand |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| BITNER-BS1094 | 11.9 | 0.75 |
| BITNER-BS1108 | 12.4 | 1 |
| BITNER-BS1122 | 13.7 | 1.5 |