Wire: control cable; BITNER

Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourblack
Core markingblack, numbered
Earth corenone
CPR standardEca
Resistance toUV rays, most of oils
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Kind of materialno flame propagation
Groundcopper strand
Trade namemulti core cable
Symbol Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
BITNER-SB2556 9.3 4 2 0.5
BITNER-SB2570 10 4 2 0.75
BITNER-SB2584 10.5 4 2 1
BITNER-SB2558 10.9 8 4 0.5
BITNER-SB2572 11.7 8 4 0.75
BITNER-SB2586 12.4 8 4 1
BITNER-SB2573 12.5 10 5 0.75
BITNER-SB2574 12.9 12 6 0.75
BITNER-SB2562 13.7 16 8 0.5
BITNER-SB2576 14.9 16 8 0.75
BITNER-SB2590 15.7 16 8 1
BITNER-SB2564 15.5 24 12 0.5
BITNER-SB2578 17.4 24 12 0.75
BITNER-SB2592 18.4 24 12 1
BITNER-SB2566 18 32 16 0.5
BITNER-SB2580 19.8 32 16 0.75
BITNER-SB2594 20.9 32 16 1
BITNER-SB2569 19.9 48 24 0.5