| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, pairs shielded with Al-PET foil |
| Rated volt. | 0.6kV/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Flexibility class | 5 |
| Core marking | black, numbered |
| Wire insulation material | LSZH |
| Earth core | none |
| CPR standard | no classification |
| Features | elastic; low smoke density |
| Resistance to | UV rays |
| Application | for direct burial; indoor; outdoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Ground | copper strand |
| Trade name | multi core cable |
| Symbol | No. of pairs | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| BITNER-H62010 | 2 | 11.3 | 4 | 0.5 |
| BITNER-H62016 | 8 | 17.1 | 16 | 0.5 |
| BITNER-H62020 | 16 | 22.3 | 32 | 0.5 |
| BITNER-H62024 | 2 | 11.9 | 4 | 0.75 |
| BITNER-H62026 | 4 | 14.2 | 8 | 0.75 |
| BITNER-H62030 | 8 | 18.3 | 16 | 0.75 |
| BITNER-H62038 | 2 | 12.4 | 4 | 1 |
| BITNER-H62040 | 4 | 14.8 | 8 | 1 |
| BITNER-H62044 | 8 | 19.1 | 16 | 1 |
| BITNER-H62052 | 2 | 13.7 | 4 | 1.5 |
| BITNER-H62054 | 4 | 16.5 | 8 | 1.5 |
| BITNER-H62066 | 2 | 15.4 | 4 | 2.5 |