Wire: control cable; BITNER

Manufacturer
Type of wirecontrol cable
Rated volt.225V
Kind of coreCu
Corewire
Operating temperature-30...80°C
Insulation colourred
Earth corenone
Kind of materialhalogen free, no flame propagation
Wire insulation materialLSZH
Core markingcoloured
Applicationconstruction;
alarm instalations;
fire-fighting installations;
indoor
Kind of cableHTKSHekw FE180/PH120 E90
Shield structureshielded, Al foil
Resistance tofire, flame
CPR standardCca
Conform to the normEN 60332-1
Featureslow smoke density;
twisted pair conductors
Symbol Number of cores No. of pairs Øext. cable Core diameter
[mm] [mm]
BITNER-B10170 2 1 6.5 0.8
BITNER-B10171 2 1 7.1 1
BITNER-B10172 2 1 8.2 1.4
BITNER-B10173 2 1 9.7 1.8
BITNER-B10174 4 2 8.7 0.8
BITNER-B10176 4 2 11.4 1.4
BITNER-B10177 6 3 9.4 0.8
BITNER-B10178 8 4 10.7 0.8
BITNER-B10200 4 2 13.6 1.8