| Manufacturer | BELDEN |
| Type of wire | control cable |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Shield structure | shielded, Al-PET foil |
| CPR standard | Eca |
| Rated volt. | 300V |
| Core diameter | 18AWG, 22AWG |
| Operating temperature | -20...75°C |
| Conform to the norm | C(UL) TYPE CMG UL 1666 |
| Øext. cable | 6.4mm |
| Number of cores | 4 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Insulation colour | Package contents | Package contents - ft |
|---|---|---|---|
| [m] | [ft] | ||
| 1502R.0091000 | white | 305 | 1000 |
| 1502R.0101000 | black | 305 | 1000 |
| 1502R.010500 | black | 152 | 500 |
| 1502R.G751000 | light blue | 305 | 1000 |
| 1502R.G75500 | light blue | 152 | 500 |