| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Features | twisted pair conductors |
| Core marking | colours without colour repetition |
| Earth core | none |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter | Ground | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | ||||
| 78105-SL001 | 4.34 | 10 | 5 | 28 | tinned copper strand 28AWG | 1000 |
| 78105-SL005 | 4.34 | 10 | 5 | 28 | tinned copper strand 28AWG | 100 |
| 78109-SL001 | 5.51 | 18 | 9 | 28 | tinned copper strand 28AWG | 1000 |
| 78109-SL005 | 5.51 | 18 | 9 | 28 | tinned copper strand 28AWG | 100 |
| 78115-SL001 | 4.8 | 10 | 5 | 26 | tinned copper strand 26AWG | 1000 |
| 78115-SL005 | 4.8 | 10 | 5 | 26 | tinned copper strand 26AWG | 100 |
| 78119-SL001 | 6.12 | 18 | 9 | 26 | tinned copper strand 26AWG | 1000 |
| 78119-SL005 | 6.12 | 18 | 9 | 26 | tinned copper strand 26AWG | 100 |
| 78125-SL001 | 5.36 | 10 | 5 | 24 | tinned copper strand 24AWG | 1000 |
| 78125-SL005 | 5.36 | 10 | 5 | 24 | tinned copper strand 24AWG | 100 |
| 78129-SL001 | 6.88 | 18 | 9 | 24 | tinned copper strand 24AWG | 1000 |
| 78129-SL005 | 6.88 | 18 | 9 | 24 | tinned copper strand 24AWG | 100 |
| 78135-SL001 | 6.17 | 10 | 5 | 22 | tinned copper strand 22AWG | 1000 |
| 78135-SL005 | 6.17 | 10 | 5 | 22 | tinned copper strand 22AWG | 100 |
| 78139-SL001 | 7.95 | 18 | 9 | 22 | tinned copper strand 22AWG | 1000 |
| 78139-SL005 | 7.95 | 18 | 9 | 22 | tinned copper strand 22AWG | 100 |
| 78145-SL001 | 7.06 | 10 | 5 | 20 | tinned copper strand 20AWG | 1000 |
| 78145-SL005 | 7.06 | 10 | 5 | 20 | tinned copper strand 20AWG | 100 |
| 78149-SL001 | 9.14 | 18 | 9 | 20 | tinned copper strand 20AWG | 1000 |
| 78149-SL005 | 9.14 | 18 | 9 | 20 | tinned copper strand 20AWG | 100 |
| 78152-SL001 | 3.45 | 4 | 2 | 28 | tinned copper strand 28AWG | 1000 |
| 78152-SL005 | 3.45 | 4 | 2 | 28 | tinned copper strand 28AWG | 100 |
| 78153-SL001 | 3.66 | 6 | 3 | 28 | tinned copper strand 28AWG | 1000 |
| 78153-SL005 | 3.66 | 6 | 3 | 28 | tinned copper strand 28AWG | 100 |
| 78154-SL001 | 3.99 | 8 | 4 | 28 | tinned copper strand 28AWG | 1000 |
| 78154-SL005 | 3.99 | 8 | 4 | 28 | tinned copper strand 28AWG | 100 |
| 78156-SL001 | 4.72 | 12 | 6 | 28 | tinned copper strand 28AWG | 1000 |
| 78156-SL005 | 4.72 | 12 | 6 | 28 | tinned copper strand 28AWG | 100 |
| 78158-SL001 | 5.13 | 16 | 8 | 28 | tinned copper strand 28AWG | 1000 |
| 78158-SL005 | 5.13 | 16 | 8 | 28 | tinned copper strand 28AWG | 100 |
| 78162-SL001 | 3.81 | 4 | 2 | 26 | tinned copper strand 26AWG | 1000 |
| 78162-SL005 | 3.81 | 4 | 2 | 26 | tinned copper strand 26AWG | 100 |
| 78163-SL001 | 4.01 | 6 | 3 | 26 | tinned copper strand 26AWG | 1000 |
| 78163-SL005 | 4.01 | 6 | 3 | 26 | tinned copper strand 26AWG | 100 |
| 78164-SL001 | 4.39 | 8 | 4 | 26 | tinned copper strand 26AWG | 1000 |
| 78164-SL005 | 4.39 | 8 | 4 | 26 | tinned copper strand 26AWG | 100 |
| 78166-SL001 | 5.23 | 12 | 6 | 26 | tinned copper strand 26AWG | 1000 |
| 78166-SL005 | 5.23 | 12 | 6 | 26 | tinned copper strand 26AWG | 100 |
| 78168-SL001 | 5.66 | 16 | 8 | 26 | tinned copper strand 26AWG | 1000 |
| 78168-SL005 | 5.66 | 16 | 8 | 26 | tinned copper strand 26AWG | 100 |
| 78172-SL001 | 4.22 | 4 | 2 | 24 | tinned copper strand 24AWG | 1000 |
| 78172-SL005 | 4.22 | 4 | 2 | 24 | tinned copper strand 24AWG | 100 |
| 78173-SL001 | 4.47 | 6 | 3 | 24 | tinned copper strand 24AWG | 1000 |
| 78173-SL005 | 4.47 | 6 | 3 | 24 | tinned copper strand 24AWG | 100 |
| 78174-SL001 | 4.9 | 8 | 4 | 24 | tinned copper strand 24AWG | 1000 |
| 78174-SL005 | 4.9 | 8 | 4 | 24 | tinned copper strand 24AWG | 100 |
| 78176-SL001 | 5.87 | 12 | 6 | 24 | tinned copper strand 24AWG | 1000 |
| 78176-SL005 | 5.87 | 12 | 6 | 24 | tinned copper strand 24AWG | 100 |
| 78178-SL001 | 6.38 | 16 | 8 | 24 | tinned copper strand 24AWG | 1000 |
| 78178-SL005 | 6.38 | 16 | 8 | 24 | tinned copper strand 24AWG | 100 |
| 78182-SL001 | 4.8 | 4 | 2 | 22 | tinned copper strand 22AWG | 1000 |
| 78182-SL005 | 4.8 | 4 | 2 | 22 | tinned copper strand 22AWG | 100 |
| 78183-SL001 | 5.11 | 6 | 3 | 22 | tinned copper strand 22AWG | 1000 |
| 78183-SL005 | 5.11 | 6 | 3 | 22 | tinned copper strand 22AWG | 100 |
| 78184-SL001 | 5.61 | 8 | 4 | 22 | tinned copper strand 22AWG | 1000 |
| 78184-SL005 | 5.61 | 8 | 4 | 22 | tinned copper strand 22AWG | 100 |
| 78186-SL001 | 6.73 | 12 | 6 | 22 | tinned copper strand 22AWG | 1000 |
| 78186-SL005 | 6.73 | 12 | 6 | 22 | tinned copper strand 22AWG | 100 |
| 78188-SL001 | 7.34 | 16 | 8 | 22 | tinned copper strand 22AWG | 1000 |
| 78188-SL005 | 7.34 | 16 | 8 | 22 | tinned copper strand 22AWG | 100 |
| 78192-SL001 | 5.74 | 2 | 1 | 20 | tinned copper strand 20AWG | 1000 |
| 78192-SL005 | 5.74 | 2 | 1 | 20 | tinned copper strand 20AWG | 100 |
| 78193-SL001 | 5.82 | 6 | 3 | 20 | tinned copper strand 20AWG | 1000 |
| 78193-SL005 | 5.82 | 6 | 3 | 20 | tinned copper strand 20AWG | 100 |
| 78194-SL001 | 6.4 | 8 | 4 | 20 | tinned copper strand 20AWG | 1000 |
| 78194-SL005 | 6.4 | 8 | 4 | 20 | tinned copper strand 20AWG | 100 |
| 78196-SL001 | 7.75 | 12 | 6 | 20 | tinned copper strand 20AWG | 1000 |
| 78196-SL005 | 7.75 | 12 | 6 | 20 | tinned copper strand 20AWG | 100 |
| 78198-SL001 | 8.43 | 16 | 8 | 20 | tinned copper strand 20AWG | 1000 |
| 78198-SL005 | 8.43 | 16 | 8 | 20 | tinned copper strand 20AWG | 100 |